CABL SATA SIGNL 7POS STR-STR .5M - 5602-22-0000-500
| Digi-Key Part Number | 3M5743-ND |
1 10 100 250 500 1000 |
2.76000 2.07000 1.47200 1.38000 1.33400 1.28800 |
Extended Price
2.76 20.70 147.20 345.00 667.00 1288.00 |
| Manufacturer Part Number | 5602-22-0000-500 | |||
| Description | CABL SATA SIGNL 7POS STR-STR .5M | |||
| Quantity Available | 196 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5602-22-0000-500 |
| Vendor | 3M |
| Category | Cable Assemblies |
| Cable Type | Flat |
| Connector Type | Serial ATA, 07 pos, Receptacle to Receptacle |
| Length | 1.64' (500mm) |
| Color | Blue |
| Usage | External |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5602 22 0000 500 5602220000500 3M5743 ND 3M5743ND 3M5743 |
5602-22-0000-500 Specification Sheet
CABL SATA SIGNL 7POS STR-STR .5M - 5602-22-0000-500 (3M5743-ND)
Related parts :CABL SATA SIGNL 7POS STR-STR .5M - 5602-22-0000-500
Order 'cabl sata signl 7pos str-str .5m - 5602-22-0000-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5743-ND.
CABLE SATA SIGNL 7POS STR-STR 1M - 5602-22-0000-000
Order 'cable sata signl 7pos str-str 1m - 5602-22-0000-000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5568-ND.
CABL SATA SIGNL 7POS R/A-STR .5M - 5602-21-0000-500
Order 'cabl sata signl 7pos r/a-str .5m - 5602-21-0000-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5567-ND.
CABL SATA SIGNL 7POS R/A-R/A .5M - 5602-11-0000-500
Order 'cabl sata signl 7pos r/a-r/a .5m - 5602-11-0000-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5565-ND.
CABLE ASSY PLUG SDR-MDR PLUG 5M - 1MF26-L560-00C-500
Order 'cable assy plug sdr-mdr plug 5m - 1MF26-L560-00C-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA100-5-ND.
CABLE ASSY SDR PLUG-SDR PLUG 5M - 1SF26-L120-00C-500
Order 'cable assy sdr plug-sdr plug 5m - 1SF26-L120-00C-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA104-5-ND.
CABLE ASSY 6-4 COIL REVRS 10'SLV - GLF-464-104-500-D
Order 'cable assy 6-4 coil revrs 10'slv - GLF-464-104-500-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-10C-ND.
CABLE ASSY R/A MDR-STRGT SDR 5M - 1MF26-L586-00C-500
Order 'cable assy r/a mdr-strgt sdr 5m - 1MF26-L586-00C-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA102-5-ND.
CABLE ASSY 50POS MDR-MDR PLUG 5M - 14T50-SZWB-500-0NC
Order 'cable assy 50pos mdr-mdr plug 5m - 14T50-SZWB-500-0NC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA112-5-ND.
CABLE ASSY 50POS MDR-MDR PLUG 5M - 14B50-SZWB-500-0NC
Order 'cable assy 50pos mdr-mdr plug 5m - 14B50-SZWB-500-0NC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA115-5-ND.
CABLE ASSY 36POS MDR-MDR PLUG 5M - 14T36-SZ6B-500-0HC
Order 'cable assy 36pos mdr-mdr plug 5m - 14T36-SZ6B-500-0HC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA118-5-ND.
CABLE ASSY 36POS MDR-MDR PLUG 5M - 14536-SZ6B-500-0HC
Order 'cable assy 36pos mdr-mdr plug 5m - 14536-SZ6B-500-0HC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA121-5-ND.
CABLE 22 COND 5M FLAT GRAY 1MM - 3625/22 100MSF
Order 'cable 22 cond 5m flat gray 1mm - 3625/22 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC22L-5-ND.
CABLE ASSY MDR 100POS M-M 5M - 141A0-SZ5B-500-0DC
Order 'cable assy mdr 100pos m-m 5m - 141A0-SZ5B-500-0DC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 141A0-SZ5B-500-0DC-ND.
CABLE 22 COND 1MM FLAT GRAY - 3625/22 100M
Order 'cable 22 cond 1mm flat gray - 3625/22 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/22 100M-ND.
Send this link via E-Mail
Help With This Screen
