RES TF 2W 10 OHM 5% 100PPM 2512 - RHC 2512 10 5% R
| Digi-Key Part Number | RHC2512105%R-ND |
4000 |
.24800 |
Extended Price
992.00 |
| Manufacturer Part Number | RHC 2512 10 5% R | |||
| Description | RES TF 2W 10 OHM 5% 100PPM 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RHC 2512 10 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RHC 2512 10 5% R RHC 2512 10 5% R RHC2512105%R ND RHC2512105%RND RHC2512105%R |
RHC 2512 10 5% R Specification Sheet
RES TF 2W 10 OHM 5% 100PPM 2512 - RHC 2512 10 5% R (RHC2512105%R-ND)
Related parts:RES TF 2W 10 OHM 5% 100PPM 2512 - RHC 2512 10 5% R
Order 'res tf 2w 10 ohm 5% 100ppm 2512 - RHC 2512 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC2512105%R-ND.
RES TF 2W 2 OHM 5% 100PPM 2512 - RHC 2512 2 1% R
Order 'res tf 2w 2 ohm 5% 100ppm 2512 - RHC 2512 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC251221%R-ND.
RES TF 2W 100 OHM 5% 100PPM 2512 - RHC 2512 100 5% R
Order 'res tf 2w 100 ohm 5% 100ppm 2512 - RHC 2512 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC25121005%R-ND.
RES TF 2W 10K OHM 5% 100PPM 2512 - RHC 2512 10K 5% R
Order 'res tf 2w 10k ohm 5% 100ppm 2512 - RHC 2512 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC251210K5%R-ND.
RES TF 2W 2 OHM 5% 100PPM 2512 - RHC 2512 2 5% R
Order 'res tf 2w 2 ohm 5% 100ppm 2512 - RHC 2512 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC251225%R-ND.
RES TF 2W 270 OHM 5% 100PPM 2512 - RHC 2512 270 5% R
Order 'res tf 2w 270 ohm 5% 100ppm 2512 - RHC 2512 270 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC25122705%R-ND.
RES TF 2W 383 OHM 5% 100PPM 2512 - RHC 2512 383 5% R
Order 'res tf 2w 383 ohm 5% 100ppm 2512 - RHC 2512 383 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC25123835%R-ND.
RES TF 2W 56 OHM 5% 100PPM 2512 - RHC 2512 56 5% R
Order 'res tf 2w 56 ohm 5% 100ppm 2512 - RHC 2512 56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC2512565%R-ND.
RES TF 1W 10 OHM 5% 2512 - RMC 1 10 5% R
Order 'res tf 1w 10 ohm 5% 2512 - RMC 1 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1105%R-ND.
RES MO 2W 10 OHM 5% AXIAL - RS 2 10 5% A
Order 'res mo 2w 10 ohm 5% axial - RS 2 10 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS2105%A-ND.
RES MO 2W 10 OHM 5% AXIAL - RS 2 10 5% R
Order 'res mo 2w 10 ohm 5% axial - RS 2 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS2105%R-ND.
RES MO 2W 10 OHM 5% AXIAL - RS 2 10 5% T
Order 'res mo 2w 10 ohm 5% axial - RS 2 10 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS2105%T-ND.
RES MO 2W 10 OHM 5% AXIAL - RSF 2 10 5% A
Order 'res mo 2w 10 ohm 5% axial - RSF 2 10 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF2105%A-ND.
RES MO 2W 10 OHM 5% AXIAL - RSF 2 10 5% R
Order 'res mo 2w 10 ohm 5% axial - RSF 2 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF2105%R-ND.
RES FLAMEPROOF 2W 10 OHM 5% - RSPF 2 10 5% T
Order 'res flameproof 2w 10 ohm 5% - RSPF 2 10 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSPF2105%T-ND.
Send this link via E-Mail
Help With This Screen