RES TF 2W 1.5KOHM 5% 100PPM 2512 - RHC 2512 1.5K 5% R
| Digi-Key Part Number | RHC25121.5K5%R-ND |
4000 |
.24800 |
Extended Price
992.00 |
| Manufacturer Part Number | RHC 2512 1.5K 5% R | |||
| Description | RES TF 2W 1.5KOHM 5% 100PPM 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RHC 2512 1.5K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.50K |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RHC 2512 1 5K 5% R RHC 2512 15K 5% R RHC25121 5K5%R ND RHC251215K5%RND RHC25121.5K5%R |
RHC 2512 1.5K 5% R Specification Sheet
RES TF 2W 1.5KOHM 5% 100PPM 2512 - RHC 2512 1.5K 5% R (RHC25121.5K5%R-ND)
Related parts:RES TF 2W 2 OHM 5% 100PPM 2512 - RHC 2512 2 1% R
Order 'res tf 2w 2 ohm 5% 100ppm 2512 - RHC 2512 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC251221%R-ND.
RES TF 2W 100 OHM 5% 100PPM 2512 - RHC 2512 100 5% R
Order 'res tf 2w 100 ohm 5% 100ppm 2512 - RHC 2512 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC25121005%R-ND.
RES TF 2W 10 OHM 5% 100PPM 2512 - RHC 2512 10 5% R
Order 'res tf 2w 10 ohm 5% 100ppm 2512 - RHC 2512 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC2512105%R-ND.
RES TF 2W 10K OHM 5% 100PPM 2512 - RHC 2512 10K 5% R
Order 'res tf 2w 10k ohm 5% 100ppm 2512 - RHC 2512 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC251210K5%R-ND.
RES TF 2W 2 OHM 5% 100PPM 2512 - RHC 2512 2 5% R
Order 'res tf 2w 2 ohm 5% 100ppm 2512 - RHC 2512 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC251225%R-ND.
RES TF 2W 270 OHM 5% 100PPM 2512 - RHC 2512 270 5% R
Order 'res tf 2w 270 ohm 5% 100ppm 2512 - RHC 2512 270 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC25122705%R-ND.
RES TF 2W 383 OHM 5% 100PPM 2512 - RHC 2512 383 5% R
Order 'res tf 2w 383 ohm 5% 100ppm 2512 - RHC 2512 383 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC25123835%R-ND.
RES TF 2W 56 OHM 5% 100PPM 2512 - RHC 2512 56 5% R
Order 'res tf 2w 56 ohm 5% 100ppm 2512 - RHC 2512 56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC2512565%R-ND.
RES TF 1W 1 OHM 5% 2512 - RMC 1 1 5% R
Order 'res tf 1w 1 ohm 5% 2512 - RMC 1 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC115%R-ND.
RES 1.5M OHM 1/10W .5% 100PPM TF - RGC 1/10 T1 1.5M 0.5% R
Order 'res 1.5m ohm 1/10w .5% 100ppm tf - RGC 1/10 T1 1.5M 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T11.5M0.5%R-ND.
RES 115K OHM 1/10W .5% 100PPM TF - RGC 1/10 T1 115K 0.5% R
Order 'res 115k ohm 1/10w .5% 100ppm tf - RGC 1/10 T1 115K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T1115K0.5%R-ND.
RES 267K OHM 1/10W .5% 100PPM TF - RGC 1/10 T1 267K 0.5% R
Order 'res 267k ohm 1/10w .5% 100ppm tf - RGC 1/10 T1 267K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T1267K0.5%R-ND.
RES 392 OHM 1/10W .5% 100PPM TF - RGC 1/10 T1 392 0.5% R
Order 'res 392 ohm 1/10w .5% 100ppm tf - RGC 1/10 T1 392 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T13920.5%R-ND.
RES MO 2W 1 OHM 5% AXIAL - RS 2 1 5% A
Order 'res mo 2w 1 ohm 5% axial - RS 2 1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS215%A-ND.
RES MO 2W 1 OHM 5% AXIAL - RS 2 1 5% R
Order 'res mo 2w 1 ohm 5% axial - RS 2 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS215%R-ND.
Send this link via E-Mail
Help With This Screen