RES TF 15K OHM 1% 50PPM 1206 - RGC 1/8 T2 15K 1% R - Resistors
15.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 15K 1% R
| Digi-Key Part Number | RGC1/8T215KFR-ND |
5000 |
.02250 |
Extended Price
112.50 |
| Manufacturer Part Number | RGC 1/8 T2 15K 1% R | |||
| Description | RES TF 15K OHM 1% 50PPM 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RGC 1/8 T2 15K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RGC 1 8 T2 15K 1% R RGC 18 T2 15K 1% R RGC1 8T215KFR ND RGC18T215KFRND RGC1/8T215KFR |
RGC 1/8 T2 15K 1% R Specification Sheet
RES TF 15K OHM 1% 50PPM 1206 - RGC 1/8 T2 15K 1% R (RGC1/8T215KFR-ND) - Resistors
Related parts 15.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 15K 1% RRES TF 1.5K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 1.5K 0.5% R
Order 'res tf 1.5k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 1.5K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T21.5KDR-ND.
RES TF 15K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 15K 0.5% R
Order 'res tf 15k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 15K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T215KDR-ND.
RES TF 1.24K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 1.24K 0.5% R
Order 'res tf 1.24k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 1.24K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T21.24KDR-ND.
RES TF 1.27K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 1.27K 0.5% R
Order 'res tf 1.27k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 1.27K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T21.27KDR-ND.
RES TF 1.6K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 1.6K 0.5% R
Order 'res tf 1.6k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 1.6K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T21.6KDR-ND.
RES TF 10.2K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 10.2K 0.5% R
Order 'res tf 10.2k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 10.2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T210.2KDR-ND.
RES TF 10.5K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 10.5K 0.5% R
Order 'res tf 10.5k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 10.5K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T210.5KDR-ND.
RES TF 10.7K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 10.7K 0.5% R
Order 'res tf 10.7k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 10.7K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T210.7KDR-ND.
RES TF 100K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 100K 0.5% R
Order 'res tf 100k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 100K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T2100KDR-ND.
RES TF 10K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 10K 0.5% R
Order 'res tf 10k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 10K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T210KDR-ND.
RES TF 11.8K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 11.8K 0.5% R
Order 'res tf 11.8k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 11.8K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T211.8KDR-ND.
RES TF 110K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 110K 0.5% R
Order 'res tf 110k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 110K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T2110KDR-ND.
RES TF 113K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 113K 0.5% R
Order 'res tf 113k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 113K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T2113KDR-ND.
RES TF 115K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 115K 0.5% R
Order 'res tf 115k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 115K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T2115KDR-ND.
RES TF 11K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 11K 0.5% R
Order 'res tf 11k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 11K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T211KDR-ND.
Options for 15.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 15K 1% R
Send this link via E-Mail
Help With This Screen
