Keywords:





CABL SATA SIGNL 7POS R/A-STR .5M - 5602-21-0000-500 - Cable Assemblies

Digi-Key Part Number 3M5567-ND
Price Break
Unit Price
Extended Price
Manufacturer Part Number5602-21-0000-500
DescriptionCABL SATA SIGNL 7POS R/A-STR .5M
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5602-21-0000-500
Vendor3M
CategoryCable Assemblies
Cable TypeFlat
Connector TypeSerial ATA, 07 pos, Receptacle to Receptacle, Right Angle
Length1.64' (500mm)
ColorBlue
UsageExternal
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5602 21 0000 500
5602210000500
3M5567 ND
3M5567ND
3M5567

5602-21-0000-500 Specification Sheet

Image of CABL SATA SIGNL 7POS R/A-STR .5M - 5602-21-0000-500

CABL SATA SIGNL 7POS R/A-STR .5M - 5602-21-0000-500 (3M5567-ND) - Cable Assemblies

Related parts Cable Assemblies :
CABL SATA SIGNL 7POS R/A-STR .5M - 5602-21-0000-500
 Order 'cabl sata signl 7pos r/a-str .5m - 5602-21-0000-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5567-ND.
CABL SATA SIGNL 7POS STR-STR .5M - 5602-22-0000-500
 Order 'cabl sata signl 7pos str-str .5m - 5602-22-0000-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5743-ND.
CABL SATA SIGNL 7POS R/A-R/A .5M - 5602-11-0000-500
 Order 'cabl sata signl 7pos r/a-r/a .5m - 5602-11-0000-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5565-ND.
CABLE SATA SIGNL 7POS STR-STR 1M - 5602-22-0000-000
 Order 'cable sata signl 7pos str-str 1m - 5602-22-0000-000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5568-ND.
CABLE ASSY R/A MDR-STRGT SDR 5M - 1MF26-L586-00C-500
 Order 'cable assy r/a mdr-strgt sdr 5m - 1MF26-L586-00C-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA102-5-ND.
CABLE ASSY PLUG SDR-MDR PLUG 5M - 1MF26-L560-00C-500
 Order 'cable assy plug sdr-mdr plug 5m - 1MF26-L560-00C-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA100-5-ND.
CABLE ASSY SDR PLUG-SDR PLUG 5M - 1SF26-L120-00C-500
 Order 'cable assy sdr plug-sdr plug 5m - 1SF26-L120-00C-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA104-5-ND.
CABLE DUAL PLUG IP68 USB A-B 5M - SCPU-17-G-5.00-AMS-BMS
 Order 'cable dual plug ip68 usb a-b 5m - SCPU-17-G-5.00-AMS-BMS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8632-ND.
CABLE DUAL PLUG IP68 USB A-B 5M - SCPU-17-G-5.00-BMS-AM
 Order 'cable dual plug ip68 usb a-b 5m - SCPU-17-G-5.00-BMS-AM' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8635-ND.
CABLE MINI SAS EXT M-M 26POS 5M - 74547-0305
 Order 'cable mini sas ext m-m 26pos 5m - 74547-0305' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1132-ND.
CABLE MINI SAS-SFF M-M 26POS 5M - 74547-2055
 Order 'cable mini sas-sff m-m 26pos 5m - 74547-2055' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1134-ND.
CONN FEMALE M8 3POS STR 5M CABLE - 1838282-3
 Order 'conn female m8 3pos str 5m cable - 1838282-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97628-ND.
CONN FEMALE M8 4POS STR 5M CABLE - 1838284-3
 Order 'conn female m8 4pos str 5m cable - 1838284-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97629-ND.
CONN MALE M8 3POS STR 5M CABLE - 1838286-3
 Order 'conn male m8 3pos str 5m cable - 1838286-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97630-ND.
CONN MALE M8 4POS STR 5M CABLE - 1838288-3
 Order 'conn male m8 4pos str 5m cable - 1838288-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97631-ND.

Send this link via E-Mail
Help With This Screen

CABL SATA SIGNL 7POS R/A-STR .5M - 5602-21-0000-500
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABL SATA SIGNL 7POS R/A-R/A .5M - 5602-11-0000-500 Next: CABL SATA SIGNL 7POS STR-STR .5M - 5602-22-0000-500
CABL SATA SIGNL 7POS R/A-STR .5M - 5602-21-0000-500