1.27K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 1.27K 0.5% R
RES TF 1.27K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 1.27K 0.5% R - Resistors
| Digi-Key Part Number | RGC1/8T21.27KDR-ND |
5000 |
.03450 |
Extended Price
172.50 |
| Manufacturer Part Number | RGC 1/8 T2 1.27K 0.5% R | |||
| Description | RES TF 1.27K OHM 0.5% 50PPM 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RGC 1/8 T2 1.27K 0.5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.27K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RGC 1 8 T2 1 27K 0 5% R RGC 18 T2 127K 05% R RGC1 8T21 27KDR ND RGC18T2127KDRND RGC1/8T21.27KDR |
RGC 1/8 T2 1.27K 0.5% R Specification Sheet
RES TF 1.27K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 1.27K 0.5% R (RGC1/8T21.27KDR-ND) - Resistors
Related parts 1.27K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 1.27K 0.5% R1.24K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 1.24K 0.5% R
Order 'res tf 1.24k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 1.24K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T21.24KDR-ND.
1.50K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 1.5K 0.5% R
Order 'res tf 1.5k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 1.5K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T21.5KDR-ND.
1.60K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 1.6K 0.5% R
Order 'res tf 1.6k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 1.6K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T21.6KDR-ND.
10.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 10.2K 0.5% R
Order 'res tf 10.2k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 10.2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T210.2KDR-ND.
10.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 10.5K 0.5% R
Order 'res tf 10.5k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 10.5K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T210.5KDR-ND.
10.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 10.7K 0.5% R
Order 'res tf 10.7k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 10.7K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T210.7KDR-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 100K 0.5% R
Order 'res tf 100k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 100K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T2100KDR-ND.
10.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 10K 0.5% R
Order 'res tf 10k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 10K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T210KDR-ND.
11.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 11.8K 0.5% R
Order 'res tf 11.8k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 11.8K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T211.8KDR-ND.
110K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 110K 0.5% R
Order 'res tf 110k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 110K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T2110KDR-ND.
113K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 113K 0.5% R
Order 'res tf 113k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 113K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T2113KDR-ND.
115K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 115K 0.5% R
Order 'res tf 115k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 115K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T2115KDR-ND.
11.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 11K 0.5% R
Order 'res tf 11k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 11K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T211KDR-ND.
12.1K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 12.1K 0.5% R
Order 'res tf 12.1k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 12.1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T212.1KDR-ND.
121 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 121 0.5% R
Order 'res tf 121 ohm 0.5% 50ppm 1206 - RGC 1/8 T2 121 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T2121DR-ND.
Options for 1.27K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/8 T2 1.27K 0.5% R
Send this link via E-Mail
Help With This Screen
