RES TF 1.5M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.5M 1% R
| Digi-Key Part Number | RGC1/8T11.5M1%R-ND |
5000 |
.02100 |
Extended Price
105.00 |
| Manufacturer Part Number | RGC 1/8 T1 1.5M 1% R | |||
| Description | RES TF 1.5M OHM 1% 100PPM 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RGC 1/8 T1 1.5M 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.50M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RGC 1 8 T1 1 5M 1% R RGC 18 T1 15M 1% R RGC1 8T11 5M1%R ND RGC18T115M1%RND RGC1/8T11.5M1%R |
RGC 1/8 T1 1.5M 1% R Specification Sheet
RES TF 1.5M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.5M 1% R (RGC1/8T11.5M1%R-ND)
Related parts:RES TF 4.64K OHM .5% 100PPM 1206 - RGC 1/8 T1 4.64K 0.5% R
Order 'res tf 4.64k ohm .5% 100ppm 1206 - RGC 1/8 T1 4.64K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T14.64K0.5%R-ND.
RES TF 825K OHM 0.5% 100PPM 1206 - RGC 1/8 T1 825K 0.5% R
Order 'res tf 825k ohm 0.5% 100ppm 1206 - RGC 1/8 T1 825K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T1825K0.5%R-ND.
RES TF 2W 2 OHM 5% 100PPM 2512 - RHC 2512 2 1% R
Order 'res tf 2w 2 ohm 5% 100ppm 2512 - RHC 2512 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC251221%R-ND.
RES TF 2W 100 OHM 5% 100PPM 2512 - RHC 2512 100 5% R
Order 'res tf 2w 100 ohm 5% 100ppm 2512 - RHC 2512 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC25121005%R-ND.
RES TF 2W 10 OHM 5% 100PPM 2512 - RHC 2512 10 5% R
Order 'res tf 2w 10 ohm 5% 100ppm 2512 - RHC 2512 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC2512105%R-ND.
RES TF 2W 10K OHM 5% 100PPM 2512 - RHC 2512 10K 5% R
Order 'res tf 2w 10k ohm 5% 100ppm 2512 - RHC 2512 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC251210K5%R-ND.
RES TF 2W 2 OHM 5% 100PPM 2512 - RHC 2512 2 5% R
Order 'res tf 2w 2 ohm 5% 100ppm 2512 - RHC 2512 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC251225%R-ND.
RES TF 2W 270 OHM 5% 100PPM 2512 - RHC 2512 270 5% R
Order 'res tf 2w 270 ohm 5% 100ppm 2512 - RHC 2512 270 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC25122705%R-ND.
RES TF 2W 383 OHM 5% 100PPM 2512 - RHC 2512 383 5% R
Order 'res tf 2w 383 ohm 5% 100ppm 2512 - RHC 2512 383 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC25123835%R-ND.
RES TF 2W 56 OHM 5% 100PPM 2512 - RHC 2512 56 5% R
Order 'res tf 2w 56 ohm 5% 100ppm 2512 - RHC 2512 56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC2512565%R-ND.
RES TF 1.1M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.1M 1% R
Order 'res tf 1.1m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.1M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.1M1%R-ND.
RES TF 1.27M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.27M 1% R
Order 'res tf 1.27m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.27M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.27M1%R-ND.
RES TF 1.33M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.33M 1% R
Order 'res tf 1.33m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.33M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.33M1%R-ND.
RES TF 1.58M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.58M 1% R
Order 'res tf 1.58m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.58M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.58M1%R-ND.
RES TF 1.5M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.5M 1% R
Order 'res tf 1.5m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.5M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.5M1%R-ND.
Send this link via E-Mail
Help With This Screen