15.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 15K 1% R
RES TF 15K OHM 1% 50PPM 0603 - RGC 1/16 T2 15K 1% R - Resistors
| Digi-Key Part Number | RGC1/16T215KFR-ND |
5000 |
.02550 |
Extended Price
127.50 |
| Manufacturer Part Number | RGC 1/16 T2 15K 1% R | |||
| Description | RES TF 15K OHM 1% 50PPM 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RGC 1/16 T2 15K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RGC 1 16 T2 15K 1% R RGC 116 T2 15K 1% R RGC1 16T215KFR ND RGC116T215KFRND RGC1/16T215KFR |
RGC 1/16 T2 15K 1% R Specification Sheet
RES TF 15K OHM 1% 50PPM 0603 - RGC 1/16 T2 15K 1% R (RGC1/16T215KFR-ND) - Resistors
Related parts 15.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 15K 1% R15.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 15K 0.5% R
Order 'res tf 15k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 15K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T215KDR-ND.
1.02K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 1.02K 0.5% R
Order 'res tf 1.02k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 1.02K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T21.02KDR-ND.
1.21K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 1.21K 0.5% R
Order 'res tf 1.21k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 1.21K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T21.21KDR-ND.
1.62K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 1.62K 0.5% R
Order 'res tf 1.62k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 1.62K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T21.62KDR-ND.
1.87K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 1.87K 0.5% R
Order 'res tf 1.87k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 1.87K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T21.87KDR-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 100 0.5% R
Order 'res tf 100 ohm 0.5% 50ppm 0603 - RGC 1/16 T2 100 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T2100DR-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 100K 0.5% R
Order 'res tf 100k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 100K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T2100KDR-ND.
102K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 102K 0.5% R
Order 'res tf 102k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 102K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T2102KDR-ND.
105K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 105K 0.5% R
Order 'res tf 105k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 105K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T2105KDR-ND.
10.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 10K 0.5% R
Order 'res tf 10k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 10K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T210KDR-ND.
11.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 11.5K 0.5% R
Order 'res tf 11.5k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 11.5K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T211.5KDR-ND.
11.8K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 11.8K 0.5% R
Order 'res tf 11.8k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 11.8K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T211.8KDR-ND.
12.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 12.1K 0.5% R
Order 'res tf 12.1k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 12.1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T212.1KDR-ND.
12.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 12K 0.5% R
Order 'res tf 12k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 12K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T212KDR-ND.
130K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 130K 0.5% R
Order 'res tf 130k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 130K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T2130KDR-ND.
Options for 15.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 15K 1% R
Send this link via E-Mail
Help With This Screen
