90.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 90.9 1% R
RES TF 90.9 OHM 1% 50PPM 0805 - RGC 1/10 T2 90.9 1% R - Resistors
| Digi-Key Part Number | RGC1/10T290.9FR-ND |
5000 |
.02100 |
Extended Price
105.00 |
| Manufacturer Part Number | RGC 1/10 T2 90.9 1% R | |||
| Description | RES TF 90.9 OHM 1% 50PPM 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RGC 1/10 T2 90.9 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 90.9 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RGC 1 10 T2 90 9 1% R RGC 110 T2 909 1% R RGC1 10T290 9FR ND RGC110T2909FRND RGC1/10T290.9FR |
RGC 1/10 T2 90.9 1% R Specification Sheet
RES TF 90.9 OHM 1% 50PPM 0805 - RGC 1/10 T2 90.9 1% R (RGC1/10T290.9FR-ND) - Resistors
Related parts 90.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 90.9 1% R909 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/16 T2 909 0.5% R
Order 'res tf 909 ohm 0.5% 50ppm 0603 - RGC 1/16 T2 909 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T2909DR-ND.
90.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 90.9 1% R
Order 'res tf 90.9 ohm 1% 50ppm 0805 - RGC 1/10 T2 90.9 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T290.9FR-ND.
3.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 3.32K 0.5% R
Order 'res tf 3.32k ohm 0.5% 50ppm 0805 - RGC 1/10 T2 3.32K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T23.32KDR-ND.
3.40K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 3.4K 0.5% R
Order 'res tf 3.4k ohm 0.5% 50ppm 0805 - RGC 1/10 T2 3.4K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T23.4KDR-ND.
332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 332 0.5% R
Order 'res tf 332 ohm 0.5% 50ppm 0805 - RGC 1/10 T2 332 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T2332DR-ND.
35.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 35.7K 0.5% R
Order 'res tf 35.7k ohm 0.5% 50ppm 0805 - RGC 1/10 T2 35.7K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T235.7KDR-ND.
392 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 392 0.5% R
Order 'res tf 392 ohm 0.5% 50ppm 0805 - RGC 1/10 T2 392 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T2392DR-ND.
43.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 43.2K 0.5% R
Order 'res tf 43.2k ohm 0.5% 50ppm 0805 - RGC 1/10 T2 43.2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T243.2KDR-ND.
46.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 46.4 0.5% R
Order 'res tf 46.4 ohm 0.5% 50ppm 0805 - RGC 1/10 T2 46.4 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T246.4DR-ND.
46.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 46.4K 0.5% R
Order 'res tf 46.4k ohm 0.5% 50ppm 0805 - RGC 1/10 T2 46.4K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T246.4KDR-ND.
47.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 47.5K 0.5% R
Order 'res tf 47.5k ohm 0.5% 50ppm 0805 - RGC 1/10 T2 47.5K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T247.5KDR-ND.
48.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 48.7K 0.5% R
Order 'res tf 48.7k ohm 0.5% 50ppm 0805 - RGC 1/10 T2 48.7K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T248.7KDR-ND.
49.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 49.9K 0.5% R
Order 'res tf 49.9k ohm 0.5% 50ppm 0805 - RGC 1/10 T2 49.9K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T249.9KDR-ND.
5.62K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 5.62K 0.5% R
Order 'res tf 5.62k ohm 0.5% 50ppm 0805 - RGC 1/10 T2 5.62K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T25.62KDR-ND.
51.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 51.1K 0.5% R
Order 'res tf 51.1k ohm 0.5% 50ppm 0805 - RGC 1/10 T2 51.1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T251.1KDR-ND.
Options for 90.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 90.9 1% R
Send this link via E-Mail
Help With This Screen
