CABL SATA SIGNL 7POS R/A-R/A .5M - 5602-11-0000-500 - Cable Assemblies
| Digi-Key Part Number | 3M5565-ND |
1 10 100 250 500 1000 |
2.76000 2.07000 1.47200 1.38000 1.33400 1.28800 |
Extended Price
2.76 20.70 147.20 345.00 667.00 1288.00 |
| Manufacturer Part Number | 5602-11-0000-500 | |||
| Description | CABL SATA SIGNL 7POS R/A-R/A .5M | |||
| Quantity Available | 1627 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5602-11-0000-500 |
| Vendor | 3M |
| Category | Cable Assemblies |
| Cable Type | Flat |
| Connector Type | Serial ATA, 07 pos, Receptacle, Right Angle to Receptacle, Right Angle |
| Length | 1.64' (500mm) |
| Color | Blue |
| Usage | External |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5602 11 0000 500 5602110000500 3M5565 ND 3M5565ND 3M5565 |
5602-11-0000-500 Specification Sheet
CABL SATA SIGNL 7POS R/A-R/A .5M - 5602-11-0000-500 (3M5565-ND) - Cable Assemblies
Related parts Cable Assemblies :CABL SATA SIGNL 7POS R/A-R/A .5M - 5602-11-0000-500
Order 'cabl sata signl 7pos r/a-r/a .5m - 5602-11-0000-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5565-ND.
CABL SATA SIGNL 7POS R/A-STR .5M - 5602-21-0000-500
Order 'cabl sata signl 7pos r/a-str .5m - 5602-21-0000-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5567-ND.
CABLE SATA SIGNL 7POS STR-STR 1M - 5602-22-0000-000
Order 'cable sata signl 7pos str-str 1m - 5602-22-0000-000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5568-ND.
CABL SATA SIGNL 7POS STR-STR .5M - 5602-22-0000-500
Order 'cabl sata signl 7pos str-str .5m - 5602-22-0000-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5743-ND.
CABLE ASSY PLUG SDR-MDR PLUG 5M - 1MF26-L560-00C-500
Order 'cable assy plug sdr-mdr plug 5m - 1MF26-L560-00C-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA100-5-ND.
CABLE ASSY R/A MDR-STRGT SDR 5M - 1MF26-L586-00C-500
Order 'cable assy r/a mdr-strgt sdr 5m - 1MF26-L586-00C-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA102-5-ND.
CABLE ASSY SDR PLUG-SDR PLUG 5M - 1SF26-L120-00C-500
Order 'cable assy sdr plug-sdr plug 5m - 1SF26-L120-00C-500' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA104-5-ND.
CABLE SATA POWER 15POS 8" - 5601-22-127-200
Order 'cable sata power 15pos 8" - 5601-22-127-200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5563-ND.
CABLE ASSY 4 POSITION 4 CONTACT - H1442R-25-ND
Order 'cable assy 4 position 4 contact - H1442R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1442R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-254-510-D
Order 'cable assy 4 position 4 contact - GLF-444-254-510-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1443R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-14-ND
Order 'cable assy 6 position 4 contact - H1641R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-14-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-25-ND
Order 'cable assy 6 position 4 contact - H1641R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1881R-14-ND
Order 'cable assy 8 position 8 contact - H1881R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1881R-14-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1881R-25-ND
Order 'cable assy 8 position 8 contact - H1881R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1881R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1882R-14-ND
Order 'cable assy 8 position 8 contact - H1882R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1882R-14-ND.
Send this link via E-Mail
Help With This Screen
