CAP ELECT 100UF 35V HA SMD - EEE-HAV101XAP
| Digi-Key Part Number | PCE4726CT-ND |
5 10 25 100 500 |
.33800 .27800 .25760 .23790 .19826 |
Extended Price
1.69 2.78 6.44 23.79 99.13 |
| Manufacturer Part Number | EEE-HAV101XAP | |||
| Description | CAP ELECT 100UF 35V HA SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-HAV101XAP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.260" L x 0.260" W x 0.303" H (6.60mm x 6.60mm x 7.70mm) |
| Packaging | Cut Tape (CT) |
| Series | HA |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE HAV101XAP EEEHAV101XAP PCE4726CT ND PCE4726CTND PCE4726CT |
EEE-HAV101XAP Specification Sheet
CAP ELECT 100UF 35V HA SMD - EEE-HAV101XAP (PCE4726CT-ND)
Related parts:CAP ELECT 100UF 35V HA SMD - EEE-HAV101XAP
Order 'cap elect 100uf 35v ha smd - EEE-HAV101XAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4726CT-ND.
CAP ELECT 100UF 35V HA SMD - EEE-HAV101XAP
Order 'cap elect 100uf 35v ha smd - EEE-HAV101XAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4726DKR-ND.
CAP ELECT 100UF 35V TK SMD - EEE-TK1V101UP
Order 'cap elect 100uf 35v tk smd - EEE-TK1V101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3736CT-ND.
CAP ELECT 100UF 35V TK SMD - EEE-TK1V101P
Order 'cap elect 100uf 35v tk smd - EEE-TK1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3737CT-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101P
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3835CT-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101XP
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3836CT-ND.
CAP ELECT 100UF 35V VS SMD - EEE-1VA101P
Order 'cap elect 100uf 35v vs smd - EEE-1VA101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3949CT-ND.
CAP ELECT 100UF 35V VS SMD - EEE-1VA101UP
Order 'cap elect 100uf 35v vs smd - EEE-1VA101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3950CT-ND.
CAP ELECT 100UF 35V VS SMD - EEE-1VA101XP
Order 'cap elect 100uf 35v vs smd - EEE-1VA101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3951CT-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101GP
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101GP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4320CT-ND.
CAP ELECT 100UF 35V FC SMD - EEE-FC1V101AP
Order 'cap elect 100uf 35v fc smd - EEE-FC1V101AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4370CT-ND.
CAP ELECT 100UF 35V FC SMD - EEE-FC1V101AP
Order 'cap elect 100uf 35v fc smd - EEE-FC1V101AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4370DKR-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101AP
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4426CT-ND.
CAP ELECT 100UF 35V FK SMD - EEE-FK1V101AP
Order 'cap elect 100uf 35v fk smd - EEE-FK1V101AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4426DKR-ND.
CAP ELECT 100UF 35V VS SMD - EEE-1VA101AP
Order 'cap elect 100uf 35v vs smd - EEE-1VA101AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4631CT-ND.
Send this link via E-Mail
Help With This Screen