CAP ELECT 100UF 6.3V HA SMD - EEE-HAJ101WAR
| Digi-Key Part Number | PCE4718CT-ND |
5 10 25 100 500 |
.22800 .18800 .17440 .16110 .13426 |
Extended Price
1.14 1.88 4.36 16.11 67.13 |
| Manufacturer Part Number | EEE-HAJ101WAR | |||
| Description | CAP ELECT 100UF 6.3V HA SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-HAJ101WAR |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Series | HA |
| Package / Case | 0.209" L x 0.209" W x 0.213" H (5.30mm x 5.30mm x 5.40mm) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE HAJ101WAR EEEHAJ101WAR PCE4718CT ND PCE4718CTND PCE4718CT |
EEE-HAJ101WAR Specification Sheet
CAP ELECT 100UF 6.3V HA SMD - EEE-HAJ101WAR (PCE4718CT-ND)
Related parts:CAP ELECT 100UF 6.3V HA SMD - EEE-HAJ101WAR
Order 'cap elect 100uf 6.3v ha smd - EEE-HAJ101WAR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4718CT-ND.
CAP ELECT 100UF 6.3V HA SMD - EEE-HAJ101WAR
Order 'cap elect 100uf 6.3v ha smd - EEE-HAJ101WAR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4718DKR-ND.
CAP ELECT 100UF 6.3V HA SMD - EEE-HAJ101WAR
Order 'cap elect 100uf 6.3v ha smd - EEE-HAJ101WAR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4718TR-ND.
CAP ELECT 100UF 16V TK SMD - EEE-TK1C101P
Order 'cap elect 100uf 16v tk smd - EEE-TK1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3727CT-ND.
CAP ELECT 100UF 16V TK SMD - EEE-TK1C101P
Order 'cap elect 100uf 16v tk smd - EEE-TK1C101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3727TR-ND.
CAP ELECT 100UF 25V TK SMD - EEE-TK1E101P
Order 'cap elect 100uf 25v tk smd - EEE-TK1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3731CT-ND.
CAP ELECT 100UF 25V TK SMD - EEE-TK1E101P
Order 'cap elect 100uf 25v tk smd - EEE-TK1E101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3731TR-ND.
CAP ELECT 100UF 35V TK SMD - EEE-TK1V101UP
Order 'cap elect 100uf 35v tk smd - EEE-TK1V101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3736CT-ND.
CAP ELECT 100UF 35V TK SMD - EEE-TK1V101UP
Order 'cap elect 100uf 35v tk smd - EEE-TK1V101UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3736TR-ND.
CAP ELECT 100UF 35V TK SMD - EEE-TK1V101P
Order 'cap elect 100uf 35v tk smd - EEE-TK1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3737CT-ND.
CAP ELECT 100UF 35V TK SMD - EEE-TK1V101P
Order 'cap elect 100uf 35v tk smd - EEE-TK1V101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3737TR-ND.
CAP ELECT 100UF 6.3V HC SMD - EEE-HC0J101P
Order 'cap elect 100uf 6.3v hc smd - EEE-HC0J101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3741CT-ND.
CAP ELECT 100UF 6.3V HC SMD - EEE-HC0J101P
Order 'cap elect 100uf 6.3v hc smd - EEE-HC0J101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3741TR-ND.
CAP ELECT 100UF 16V HC SMD - EEE-HC1C101XP
Order 'cap elect 100uf 16v hc smd - EEE-HC1C101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3750CT-ND.
CAP ELECT 100UF 16V HC SMD - EEE-HC1C101XP
Order 'cap elect 100uf 16v hc smd - EEE-HC1C101XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3750TR-ND.
Send this link via E-Mail
Help With This Screen