Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP ELECT 47UF 25V HA SMD - EEE-HAE470WAP

Digi-Key Part Number PCE4711DKR-ND
Price Break
5
10
25
100
500
Unit Price
.29400
.24200
.22440
.20700
.17250
Extended Price
1.47
2.42
5.61
20.70
86.25
Manufacturer Part NumberEEE-HAE470WAP
DescriptionCAP ELECT 47UF 25V HA SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEEE-HAE470WAP
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance47µF
Voltage - Rated25V
Tolerance±20%
SeriesHA
Package / Case0.260" L x 0.260" W x 0.213" H (6.60mm x 6.60mm x 5.40mm)
PackagingDigi-Reel®
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 105°C
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEE HAE470WAP
EEEHAE470WAP
PCE4711DKR ND
PCE4711DKRND
PCE4711DKR

EEE-HAE470WAP Specification Sheet

Image of CAP ELECT 47UF 25V HA SMD - EEE-HAE470WAP

CAP ELECT 47UF 25V HA SMD - EEE-HAE470WAP (PCE4711DKR-ND)

Related parts:
CAP ELECT 47UF 25V HA SMD - EEE-HAE470WAP
 Order 'cap elect 47uf 25v ha smd - EEE-HAE470WAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4711CT-ND.
CAP ELECT 47UF 25V HA SMD - EEE-HAE470WAP
 Order 'cap elect 47uf 25v ha smd - EEE-HAE470WAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4711DKR-ND.
CAP ELECT 47UF 25V HC SMD - EEE-HC1E470XP
 Order 'cap elect 47uf 25v hc smd - EEE-HC1E470XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3753CT-ND.
CAP ELECT 47UF 25V FK SMD - EEE-FK1E470P
 Order 'cap elect 47uf 25v fk smd - EEE-FK1E470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3804CT-ND.
CAP ELECT 47UF 25V FK SMD - EEE-FK1E470AP
 Order 'cap elect 47uf 25v fk smd - EEE-FK1E470AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4411CT-ND.
CAP ELECT 47UF 25V FK SMD - EEE-FK1E470AP
 Order 'cap elect 47uf 25v fk smd - EEE-FK1E470AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4411DKR-ND.
CAP ELECT 47UF 25V VS SMD - EEE-1EA470WAP
 Order 'cap elect 47uf 25v vs smd - EEE-1EA470WAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4604CT-ND.
CAP ELECT 47UF 25V VS SMD - EEE-1EA470WAP
 Order 'cap elect 47uf 25v vs smd - EEE-1EA470WAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4604DKR-ND.
CAP ELECT 4.7UF 25V VS SMD - EEE-1EA4R7AR
 Order 'cap elect 4.7uf 25v vs smd - EEE-1EA4R7AR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4606CT-ND.
CAP ELECT 4.7UF 25V VS SMD - EEE-1EA4R7AR
 Order 'cap elect 4.7uf 25v vs smd - EEE-1EA4R7AR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4606DKR-ND.
CAP ELECT 47UF 25V HA SMD - EEE-HA1E470AP
 Order 'cap elect 47uf 25v ha smd - EEE-HA1E470AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4666CT-ND.
CAP ELECT 47UF 25V HA SMD - EEE-HA1E470AP
 Order 'cap elect 47uf 25v ha smd - EEE-HA1E470AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4666DKR-ND.
CAP ELECT 4.7UF 25V HA SMD - EEE-HA1E4R7AR
 Order 'cap elect 4.7uf 25v ha smd - EEE-HA1E4R7AR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4667CT-ND.
CAP ELECT 4.7UF 25V HA SMD - EEE-HA1E4R7AR
 Order 'cap elect 4.7uf 25v ha smd - EEE-HA1E4R7AR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4667DKR-ND.
CAP ELECT 47UF 25V HA SMD - EEE-HAE470WAP
 Order 'cap elect 47uf 25v ha smd - EEE-HAE470WAP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4711TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP ELECT 47UF 25V HA SMD - EEE-HAE470WAP Next: CAP ELECT 47UF 25V HA SMD - EEE-HAE470WAP