220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-HAA221XAP
CAP ELECT 220UF 10V HA SMD - EEE-HAA221XAP - Capacitors
| Digi-Key Part Number | PCE4691TR-ND |
900 5400 9000 23400 |
.11900 .11100 .10300 .09700 |
Extended Price
107.10 599.40 927.00 2269.80 |
| Manufacturer Part Number | EEE-HAA221XAP | |||
| Description | CAP ELECT 220UF 10V HA SMD | |||
| Quantity Available | 900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-HAA221XAP |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.303" H (6.30mm x 7.70mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE HAA221XAP EEEHAA221XAP PCE4691TR ND PCE4691TRND PCE4691TR |
EEE-HAA221XAP Specification Sheet
CAP ELECT 220UF 10V HA SMD - EEE-HAA221XAP (PCE4691TR-ND) - Capacitors
Related parts 220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-HAA221XAP220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-HAA221XAP
Order 'cap elect 220uf 10v ha smd - EEE-HAA221XAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4691CT-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-HAA221XAP
Order 'cap elect 220uf 10v ha smd - EEE-HAA221XAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4691DKR-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-HAA221XAP
Order 'cap elect 220uf 10v ha smd - EEE-HAA221XAP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4691TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-TK1A221P
Order 'cap elect 220uf 10v tk smd - EEE-TK1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3723CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-TK1A221P
Order 'cap elect 220uf 10v tk smd - EEE-TK1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3723TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-HC1A221P
Order 'cap elect 220uf 10v hc smd - EEE-HC1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3746CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-HC1A221P
Order 'cap elect 220uf 10v hc smd - EEE-HC1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3746TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-FK1A221P
Order 'cap elect 220uf 10v fk smd - EEE-FK1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3775CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-FK1A221P
Order 'cap elect 220uf 10v fk smd - EEE-FK1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3775TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-FK1A221XP
Order 'cap elect 220uf 10v fk smd - EEE-FK1A221XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3776CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-FK1A221XP
Order 'cap elect 220uf 10v fk smd - EEE-FK1A221XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3776TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-1AA221P
Order 'cap elect 220uf 10v vs smd - EEE-1AA221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3870CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-1AA221P
Order 'cap elect 220uf 10v vs smd - EEE-1AA221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3870TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-1AA221XP
Order 'cap elect 220uf 10v vs smd - EEE-1AA221XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3871CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-1AA221XP
Order 'cap elect 220uf 10v vs smd - EEE-1AA221XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3871TR-ND.
Options for 220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-HAA221XAP
Send this link via E-Mail
Help With This Screen
