Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY LITH COIN 3V CELL W/LEGS - BR1632/1HFE

Digi-Key Part Number P299-ND
Price Break
1
10
150
900
2400
4800
Unit Price
1.70000
1.53000
1.36000
1.02000
.90440
.86700
Extended Price
1.70
15.30
204.00
918.00
2170.56
4161.60
Manufacturer Part NumberBR1632/1HFE
DescriptionBATTERY LITH COIN 3V CELL W/LEGS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBR1632/1HFE
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeCoin 16mm
Voltage - Rated3V
Capacity120mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StylePCB Pins
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR1632 1HFE
BR16321HFE
P299 ND
P299ND
P299

BR1632/1HFE Specification Sheet

Image of BATTERY LITH COIN 3V CELL W/LEGS - BR1632/1HFE

BATTERY LITH COIN 3V CELL W/LEGS - BR1632/1HFE (P299-ND)

Related parts:
BATTERY LITH COIN 3V CELL W/LEGS - BR1632/1HFE
 Order 'battery lith coin 3v cell w/legs - BR1632/1HFE' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P299-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR2330A/GAE
 Order 'batt lith coin 3v hitemp w/legs - BR2330A/GAE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P224-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR2477A/GAE
 Order 'batt lith coin 3v hitemp w/legs - BR2477A/GAE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P228-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR1225A-FA
 Order 'batt lith coin 3v hitemp w/legs - BR1225A-FA' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P290-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR1632A-GA
 Order 'batt lith coin 3v hitemp w/legs - BR1632A-GA' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P291-ND.
BATTERY LITHIUM COIN 3V CELL - CR2450
 Order 'battery lithium coin 3v cell - CR2450' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P340-ND.
BATTERY LITHIUM COIN 3V CELL - BR3032/BE
 Order 'battery lithium coin 3v cell - BR3032/BE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P341-ND.
BATTERY LITHIUM COIN 3V CELL - BR1220/BE
 Order 'battery lithium coin 3v cell - BR1220/BE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P342-ND.
BATTERY LITH COIN 3V RECHARGE - ML616S/F9DE
 Order 'battery lith coin 3v recharge - ML616S/F9DE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P043-ND.
BATTERY LITH COIN 3V RECHARGE - ML621S/F9DE
 Order 'battery lith coin 3v recharge - ML621S/F9DE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P044-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML2020/V1A
 Order 'batt lith coin 3v recharge w/leg - ML2020/V1A' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P045-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML2020/G1A
 Order 'batt lith coin 3v recharge w/leg - ML2020/G1A' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P046-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML2020/H1C
 Order 'batt lith coin 3v recharge w/leg - ML2020/H1C' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P047-ND.
BATTERY LITH COIN 3V VERTICAL - VL621-F9D
 Order 'battery lith coin 3v vertical - VL621-F9D' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P048-ND.
BATTERY LITH COIN 3V 12.5MM HORZ - VL1220-1HF
 Order 'battery lith coin 3v 12.5mm horz - VL1220-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P079-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY LITH COIN 3V 30MM HORIZ - VL3032-1GUF Next: BATTERY LITH COIN 3V RECHARGE - ML616S/F9DE