CABLE ASSY 15' GRAY ENH CAT-5 - 380-1072 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | 380-1072-ND |
1 10 25 50 100 |
6.42000 6.03000 5.64040 5.25160 4.86250 |
Extended Price
6.42 60.30 141.01 262.58 486.25 |
| Manufacturer Part Number | 380-1072 | |||
| Description | CABLE ASSY 15' GRAY ENH CAT-5 | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 380-1072 |
| Vendor | Stewart Connector |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 15 ft [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
380 1072 3801072 |
CABLE ASSY 15' GRAY ENH CAT-5 - 380-1072 (380-1072-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE ASSY 15' GRAY ENH CAT-5 - 380-1072
Order 'cable assy 15' gray enh cat-5 - 380-1072' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1072-ND.
CABLE ASSY 3' GRAY ENH CAT-5 - 380-1064
Order 'cable assy 3' gray enh cat-5 - 380-1064' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1064-ND.
CABLE ASSY 7' GRAY ENH CAT-5 - 380-1068
Order 'cable assy 7' gray enh cat-5 - 380-1068' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1068-ND.
CABLE ASSY 10' GRAY ENH CAT-5 - 380-1070
Order 'cable assy 10' gray enh cat-5 - 380-1070' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1070-ND.
CABLE ASSY 20' GRAY ENH CAT-5 - 380-1074
Order 'cable assy 20' gray enh cat-5 - 380-1074' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1074-ND.
CABLE ASSY 25' GRAY ENH CAT-5 - 380-1076
Order 'cable assy 25' gray enh cat-5 - 380-1076' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1076-ND.
CABLE ASSY 5' GRAY ENH CAT-5 - 380-1066
Order 'cable assy 5' gray enh cat-5 - 380-1066' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1066-ND.
CABLE ASSY 15' GRAY CAT-6 - 380-1071
Order 'cable assy 15' gray cat-6 - 380-1071' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1071-ND.
CABLE ASSY 3' GRAY CAT-6 - 380-1063
Order 'cable assy 3' gray cat-6 - 380-1063' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1063-ND.
CABLE ASSY 7' GRAY CAT-6 - 380-1067
Order 'cable assy 7' gray cat-6 - 380-1067' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1067-ND.
CABLE ASSY 10' GRAY CAT-6 - 380-1069
Order 'cable assy 10' gray cat-6 - 380-1069' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1069-ND.
CABLE ASSY 20' GRAY CAT-6 - 380-1073
Order 'cable assy 20' gray cat-6 - 380-1073' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1073-ND.
CABLE ASSY 25' GRAY CAT-6 - 380-1075
Order 'cable assy 25' gray cat-6 - 380-1075' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1075-ND.
CABLE ASSY 4-4 COIL REVRS 5' WHT - H2441R-05C-ND
Order 'cable assy 4-4 coil revrs 5' wht - H2441R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2441R-05C-ND.
CABLE ASSY 4-4 COIL REVRS 5' SLV - H2443R-05C-ND
Order 'cable assy 4-4 coil revrs 5' slv - H2443R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-05C-ND.
Send this link via E-Mail
Help With This Screen