Keywords:





CAP TANTALUM 150UF 10V 20% SMD - TLJB157M010R0500 - Capacitors

150µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TLJB157M010R0500

Digi-Key Part Number 478-3349-6-ND
Price Break
1
10
100
500
Unit Price
3.25000
2.82800
2.47000
1.95000
Extended Price
3.25
28.28
247.00
975.00
Manufacturer Part NumberTLJB157M010R0500
DescriptionCAP TANTALUM 150UF 10V 20% SMD
Quantity Available Available
All prices are in USD

Purchase 150µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TLJB157M010R0500
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 150µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TLJB157M010R0500
Technical/Catalog InformationTLJB157M010R0500
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance150µF
Voltage - Rated 10V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)500.0 mOhm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case3528-21 (EIA)
PackagingDigi-Reel®
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLJB157M010R0500
TLJB157M010R0500
478 3349 6 ND
47833496ND
478-3349-6

TLJB157M010R0500 Specification Sheet

Image of CAP TANTALUM 150UF 10V 20% SMD - TLJB157M010R0500

CAP TANTALUM 150UF 10V 20% SMD - TLJB157M010R0500 (478-3349-6-ND) - Capacitors

Related parts 150µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TLJB157M010R0500
CAP TANTALUM 150UF 10V 20% SMD - TLJB157M010R0500
 Order 'cap tantalum 150uf 10v 20% smd - TLJB157M010R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3349-1-ND.
CAP TANTALUM 150UF 10V 20% SMD - TLJB157M010R0500
 Order 'cap tantalum 150uf 10v 20% smd - TLJB157M010R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3349-6-ND.
CAP TANTALUM 150UF 10V 20% SMD - TAJY157M010RNJ
 Order 'cap tantalum 150uf 10v 20% smd - TAJY157M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3972-1-ND.
CAP TANTALUM 150UF 10V 20% SMD - TAJY157M010RNJ
 Order 'cap tantalum 150uf 10v 20% smd - TAJY157M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3972-6-ND.
CAP TANTALUM 150UF 10V 20% SMD - TLJW157M010R0200
 Order 'cap tantalum 150uf 10v 20% smd - TLJW157M010R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3350-1-ND.
CAP TANTALUM 150UF 10V 20% SMD - TAJE157M010RNJ
 Order 'cap tantalum 150uf 10v 20% smd - TAJE157M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3949-1-ND.
CAP TANTALUM 150UF 10V 20% SMD - TAJE157M010RNJ
 Order 'cap tantalum 150uf 10v 20% smd - TAJE157M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3949-6-ND.
CAP TANTALUM 150UF 10V 20% SMD - TLJW157M010R0200
 Order 'cap tantalum 150uf 10v 20% smd - TLJW157M010R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3350-6-ND.
CAP TANTALUM 150UF 10V 20% SMD - TLJB157M010R0500
 Order 'cap tantalum 150uf 10v 20% smd - TLJB157M010R0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3349-2-ND.
CAP TANTALUM 10UF 10V 20% SMD - TAJA106M010RNJ
 Order 'cap tantalum 10uf 10v 20% smd - TAJA106M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1657-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - TAJA156M010RNJ
 Order 'cap tantalum 15uf 10v 20% smd - TAJA156M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1661-1-ND.
CAP TANTALUM 2.2UF 10V 20% SMD - TAJA225M010RNJ
 Order 'cap tantalum 2.2uf 10v 20% smd - TAJA225M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3027-1-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - TAJA335M010RNJ
 Order 'cap tantalum 3.3uf 10v 20% smd - TAJA335M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3030-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - TAJB156M010RNJ
 Order 'cap tantalum 15uf 10v 20% smd - TAJB156M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3035-1-ND.
CAP TANTALUM 22UF 10V 20% SMD - TAJB226M010RNJ
 Order 'cap tantalum 22uf 10v 20% smd - TAJB226M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3040-1-ND.

Options for 150µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TLJB157M010R0500
Send this link via E-Mail
Help With This Screen

CAP TANTALUM 150UF 10V 20% SMD - TLJB157M010R0500
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANTALUM 150UF 10V 20% SMD - TLJB157M010R0500 Next: CAP TANTALUM 150UF 10V 20% SMD - TLJW157M010R0200
CAP TANTALUM 150UF 10V 20% SMD - TLJB157M010R0500