Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANT LOESR 1500UF 2.5V 10% - TPME158K002R0015

Digi-Key Part Number 478-3293-6-ND
Price Break
1
10
100
Unit Price
15.00000
13.05000
11.40000
Extended Price
15.00
130.50
1140.00
Manufacturer Part NumberTPME158K002R0015
DescriptionCAP TANT LOESR 1500UF 2.5V 10%
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTPME158K002R0015
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance1500µF
Voltage - Rated2.5V
Tolerance±10%
SeriesTPM
Package / Case7343-43 (EIA)
PackagingDigi-Reel®
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)15.0 mOhm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPME158K002R0015
TPME158K002R0015
478 3293 6 ND
47832936ND
478-3293-6

TPME158K002R0015 Specification Sheet

Image of CAP TANT LOESR 1500UF 2.5V 10% - TPME158K002R0015

CAP TANT LOESR 1500UF 2.5V 10% - TPME158K002R0015 (478-3293-6-ND)

Related parts :
CAP TANT LOESR 1500UF 2.5V 10% - TPME158K002R0015
 Order 'cap tant loesr 1500uf 2.5v 10% - TPME158K002R0015' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3293-1-ND.
CAP TANT LOESR 1500UF 2.5V 10% - TPME158K002R0015
 Order 'cap tant loesr 1500uf 2.5v 10% - TPME158K002R0015' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3293-2-ND.
CAP TANT LOESR 1500UF 2.5V 10% - TPME158K002R0015
 Order 'cap tant loesr 1500uf 2.5v 10% - TPME158K002R0015' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3293-6-ND.
CAP TANT LOESR 1500UF 2.5V 10% - TPME158K002R0012
 Order 'cap tant loesr 1500uf 2.5v 10% - TPME158K002R0012' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3292-1-ND.
CAP TANT LOESR 1500UF 2.5V 10% - TPME158K002R0012
 Order 'cap tant loesr 1500uf 2.5v 10% - TPME158K002R0012' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3292-2-ND.
CAP TANT LOESR 1500UF 2.5V 10% - TPME158K002R0012
 Order 'cap tant loesr 1500uf 2.5v 10% - TPME158K002R0012' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3292-6-ND.
CAP TANT LOESR 1500UF 2.5V SMD - TPME158K002R0018
 Order 'cap tant loesr 1500uf 2.5v smd - TPME158K002R0018' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3622-1-ND.
CAP TANT LOESR 1500UF 2.5V SMD - TPME158K002R0018
 Order 'cap tant loesr 1500uf 2.5v smd - TPME158K002R0018' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3622-2-ND.
CAP TANT LOESR 1500UF 2.5V SMD - TPME158M002R0018
 Order 'cap tant loesr 1500uf 2.5v smd - TPME158M002R0018' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3623-1-ND.
CAP TANT LOESR 1500UF 2.5V SMD - TPME158M002R0018
 Order 'cap tant loesr 1500uf 2.5v smd - TPME158M002R0018' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3623-2-ND.
CAP TANT LOESR 1500UF 4.0V SMD - TPME158K004R0015
 Order 'cap tant loesr 1500uf 4.0v smd - TPME158K004R0015' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3625-1-ND.
CAP TANT LOESR 1500UF 4.0V SMD - TPME158K004R0015
 Order 'cap tant loesr 1500uf 4.0v smd - TPME158K004R0015' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3625-2-ND.
CAP TANT LOESR 1500UF 4.0V SMD - TPME158M004R0015
 Order 'cap tant loesr 1500uf 4.0v smd - TPME158M004R0015' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3626-1-ND.
CAP TANT LOESR 1500UF 4.0V SMD - TPME158M004R0015
 Order 'cap tant loesr 1500uf 4.0v smd - TPME158M004R0015' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3626-2-ND.
CAP TANT LOESR 1500UF 4.0V SMD - TPME158K004R0018
 Order 'cap tant loesr 1500uf 4.0v smd - TPME158K004R0018' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3627-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANT LOESR 1500UF 2.5V 10% - TPME158K002R0015 Next: CAP TANT LOESR 1500UF 2.5V 20% - TPME158M002R0012