CAP TANTALUM 3.3UF 50V 10% SMD - TAJC335K050RNJ - Capacitors
| Digi-Key Part Number | 478-3076-6-ND |
1 10 100 500 1000 |
2.03000 1.76200 1.53900 1.21500 1.01250 |
Extended Price
2.03 17.62 153.90 607.50 1012.50 |
| Manufacturer Part Number | TAJC335K050RNJ | |||
| Description | CAP TANTALUM 3.3UF 50V 10% SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJC335K050RNJ |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 3.3µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.500 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Digi-Reel® |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJC335K050RNJ TAJC335K050RNJ 478 3076 6 ND 47830766ND 478-3076-6 |
TAJC335K050RNJ Specification Sheet
CAP TANTALUM 3.3UF 50V 10% SMD - TAJC335K050RNJ (478-3076-6-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 3.3UF 50V 10% SMD - TAJC335K050RNJ
Order 'cap tantalum 3.3uf 50v 10% smd - TAJC335K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3076-1-ND.
CAP TANTALUM 3.3UF 50V 10% SMD - TAJC335K050RNJ
Order 'cap tantalum 3.3uf 50v 10% smd - TAJC335K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3076-6-ND.
CAP TANTALUM 3.3UF 50V 10% SMD - TAJD335K050RNJ
Order 'cap tantalum 3.3uf 50v 10% smd - TAJD335K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1733-1-ND.
CAP TANTALUM 3.3UF 50V 10% SMD - TAJD335K050RNJ
Order 'cap tantalum 3.3uf 50v 10% smd - TAJD335K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1733-6-ND.
CAP TANTALUM .33UF 50V 10% SMD - TAJB334K050RNJ
Order 'cap tantalum .33uf 50v 10% smd - TAJB334K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2377-1-ND.
CAP TANTALUM 3.3UF 50V 10% SMD - TAJC335K050RNJ
Order 'cap tantalum 3.3uf 50v 10% smd - TAJC335K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3076-2-ND.
CAP TANTALUM .33UF 50V 10% SMD - TAJB334K050RNJ
Order 'cap tantalum .33uf 50v 10% smd - TAJB334K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2377-6-ND.
CAP TANTALUM .1UF 50V 10% SMD - TAJA104K050RNJ
Order 'cap tantalum .1uf 50v 10% smd - TAJA104K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1648-1-ND.
CAP TANTALUM 1UF 50V 10% SMD - TAJC105K050RNJ
Order 'cap tantalum 1uf 50v 10% smd - TAJC105K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1697-1-ND.
CAP TANTALUM 1UF 50V 10% SMD - TAJC105K050RNJ
Order 'cap tantalum 1uf 50v 10% smd - TAJC105K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1697-6-ND.
CAP TANTALUM 1.5UF 50V 10% SMD - TAJC155K050RNJ
Order 'cap tantalum 1.5uf 50v 10% smd - TAJC155K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1706-1-ND.
CAP TANTALUM 1.5UF 50V 10% SMD - TAJC155K050RNJ
Order 'cap tantalum 1.5uf 50v 10% smd - TAJC155K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1706-6-ND.
CAP TANTALUM 1.5UF 50V 10% SMD - TAJD155K050RNJ
Order 'cap tantalum 1.5uf 50v 10% smd - TAJD155K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1725-1-ND.
CAP TANTALUM 1.5UF 50V 10% SMD - TAJD155K050RNJ
Order 'cap tantalum 1.5uf 50v 10% smd - TAJD155K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1725-6-ND.
CAP TANTALUM 2.2UF 50V 10% SMD - TAJD225K050RNJ
Order 'cap tantalum 2.2uf 50v 10% smd - TAJD225K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1728-1-ND.
Send this link via E-Mail
Help With This Screen
