CABLE ASSY 3' GRAY CAT-6 - 380-1063
| Digi-Key Part Number | 380-1063-ND |
100 |
7.58000 |
Extended Price
758.00 |
| Manufacturer Part Number | 380-1063 | |||
| Description | CABLE ASSY 3' GRAY CAT-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 380-1063 |
| Vendor | Stewart Connector Systems, Inc |
| Category | Cable Assemblies |
| Color | Gray |
| Features | Patch Cable |
| Length | 3.0' (914.40mm) |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Style | CAT6 |
| Series | - |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
380 1063 3801063 |
CABLE ASSY 3' GRAY CAT-6 - 380-1063 (380-1063-ND)
Related parts:CABLE ASSY 3' GRAY CAT-6 - 380-1063
Order 'cable assy 3' gray cat-6 - 380-1063' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1063-ND.
CABLE ASSY 5' GRAY CAT-6 - 380-1065
Order 'cable assy 5' gray cat-6 - 380-1065' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1065-ND.
CABLE ASSY 7' GRAY CAT-6 - 380-1067
Order 'cable assy 7' gray cat-6 - 380-1067' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1067-ND.
CABLE ASSY 10' GRAY CAT-6 - 380-1069
Order 'cable assy 10' gray cat-6 - 380-1069' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1069-ND.
CABLE ASSY 15' GRAY CAT-6 - 380-1071
Order 'cable assy 15' gray cat-6 - 380-1071' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1071-ND.
CABLE ASSY 20' GRAY CAT-6 - 380-1073
Order 'cable assy 20' gray cat-6 - 380-1073' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1073-ND.
CABLE ASSY 25' GRAY CAT-6 - 380-1075
Order 'cable assy 25' gray cat-6 - 380-1075' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1075-ND.
CABLE ASSY 3' GRAY ENH CAT-5 - 380-1064
Order 'cable assy 3' gray enh cat-5 - 380-1064' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1064-ND.
CABLE ASSY 5' GRAY ENH CAT-5 - 380-1066
Order 'cable assy 5' gray enh cat-5 - 380-1066' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1066-ND.
CABLE ASSY 7' GRAY ENH CAT-5 - 380-1068
Order 'cable assy 7' gray enh cat-5 - 380-1068' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1068-ND.
CABLE ASSY 10' GRAY ENH CAT-5 - 380-1070
Order 'cable assy 10' gray enh cat-5 - 380-1070' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1070-ND.
CABLE ASSY 15' GRAY ENH CAT-5 - 380-1072
Order 'cable assy 15' gray enh cat-5 - 380-1072' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1072-ND.
CABLE ASSY 20' GRAY ENH CAT-5 - 380-1074
Order 'cable assy 20' gray enh cat-5 - 380-1074' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1074-ND.
CABLE ASSY 25' GRAY ENH CAT-5 - 380-1076
Order 'cable assy 25' gray enh cat-5 - 380-1076' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1076-ND.
CABLE ASSY RCPT 9POS 30AWG 6" - 3-1589457-4
Order 'cable assy rcpt 9pos 30awg 6" - 3-1589457-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1589457-4-ND.
Send this link via E-Mail
Help With This Screen