Keywords:





120mAh Lithium Battery 3V Panasonic - BSG BR-1632A/GAN

BATT LITH COIN 3V HITEMP W/LEGS - BR-1632A/GAN

Digi-Key Part Number P291-ND
Price Break
1
10
50
150
300
600
1050
2550
5100
Unit Price
1.93000
1.73300
1.54000
1.34753
1.23200
1.15500
1.05875
.98175
.96250
Extended Price
1.93
17.33
77.00
202.13
369.60
693.00
1111.69
2503.46
4908.75
Manufacturer Part NumberBR-1632A/GAN
DescriptionBATT LITH COIN 3V HITEMP W/LEGS
Quantity Available 6762
All prices are in USD

Purchase 120mAh Lithium Battery 3V Panasonic - BSG BR-1632A/GAN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 120mAh Lithium Battery 3V Panasonic - BSG BR-1632A/GAN
Technical/Catalog InformationBR-1632A/GAN
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeCoin 16mm
Voltage - Rated 3V
Capacity120mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StylePCB Pins
Size / Dimension0.49" Dia x 0.13" H (12.5mm x 3.3mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR 1632A GAN
BR1632AGAN
P291 ND
P291ND
P291

BR-1632A/GAN Specification Sheet

Image of BATT LITH COIN 3V HITEMP W/LEGS - BR-1632A/GAN

BATT LITH COIN 3V HITEMP W/LEGS - BR-1632A/GAN (P291-ND)

Related parts 120mAh Lithium Battery 3V Panasonic - BSG BR-1632A/GAN
120mAh Lithium Battery 3V Panasonic - BSG BR-1632A/GAN
 Order 'batt lith coin 3v hitemp w/legs - BR-1632A/GAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P291-ND.
255mAh Lithium Battery 3V Panasonic - BSG BR-2330A/GAN
 Order 'batt lith coin 3v hitemp w/legs - BR-2330A/GAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P224-ND.
1000mAh Lithium Battery 3V Panasonic - BSG BR-2477A/GAN
 Order 'batt lith coin 3v hitemp w/legs - BR-2477A/GAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P228-ND.
48mAh Lithium Battery 3V Panasonic - BSG BR-1225A/FAN
 Order 'batt lith coin 3v hitemp w/legs - BR-1225A/FAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P290-ND.
190mAh Lithium Battery 3V Panasonic - BSG BR-2032/F2N
 Order 'batt lith coin 3v 20mm pcb tab - BR-2032/F2N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P223-ND.
120mAh Lithium Battery 3V Panasonic - BSG BR-1632/HFN
 Order 'battery lith coin 3v cell w/legs - BR-1632/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P299-ND.
45mAh Lithium Battery 3V Panasonic - BSG ML-2020/V1AN
 Order 'batt lith coin 3v recharge w/leg - ML-2020/V1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P045-ND.
45mAh Lithium Battery 3V Panasonic - BSG ML-2020/G1AN
 Order 'batt lith coin 3v recharge w/leg - ML-2020/G1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P046-ND.
45mAh Lithium Battery 3V Panasonic - BSG ML-2020/H1CN
 Order 'batt lith coin 3v recharge w/leg - ML-2020/H1CN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P047-ND.
125mAh Lithium Battery 3V Panasonic - BSG CR1632-1J56E
 Order 'batt lith coin 3v 16mm w/legs - CR1632-1J56E' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number CR1632-1J56E-ND.
165mAh Lithium Battery 3V Panasonic - BSG BR-2325/HCN
 Order 'batt lith coin 3v w/pvc 2 leads - BR-2325/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P202-ND.
90mAh Lithium Battery 3V Panasonic - BSG CR-2016/F2N
 Order 'batt lith coin 3v 20mm pcb tab - CR-2016/F2N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P222-ND.
30mAh Lithium Battery 3V Panasonic - BSG VL-2320/HFN
 Order 'batt lith coin 3v 23mm 30ma horz - VL-2320/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P083-ND.
30mAh Lithium Battery 3V Panasonic - BSG VL-2320/VCN
 Order 'batt lith coin 3v 23mm 30ma vert - VL-2320/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P084-ND.
50mAh Lithium Battery 3V Panasonic - BSG VL-2330/HFN
 Order 'batt lith coin 3v 23mm 50ma horz - VL-2330/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P085-ND.

Options for 120mAh Lithium Battery 3V Panasonic - BSG BR-1632A/GAN
Send this link via E-Mail
Help With This Screen

BATT LITH COIN 3V HITEMP W/LEGS - BR-1632A/GAN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT LITH COIN 3V HITEMP W/LEGS - BR-1225A/FAN Next: BATT LITH COIN 3V HITEMP W/LEGS - BR-2330A/GAN
BATT LITH COIN 3V HITEMP W/LEGS - BR-1632A/GAN