CAP TANTALUM 33UF 6.3V 20% SMD - TAJA336M006R - Capacitors
| Digi-Key Part Number | 478-1667-6-ND |
1 10 100 500 1000 |
.63000 .54400 .47500 .37500 .31250 |
Extended Price
0.63 5.44 47.50 187.50 312.50 |
| Manufacturer Part Number | TAJA336M006R | |||
| Description | CAP TANTALUM 33UF 6.3V 20% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJA336M006R |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Series | TAJ |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.500 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJA336M006R TAJA336M006R 478 1667 6 ND 47816676ND 478-1667-6 |
TAJA336M006R Specification Sheet
CAP TANTALUM 33UF 6.3V 20% SMD - TAJA336M006R (478-1667-6-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 33UF 6.3V 20% SMD - TAJA336M006R
Order 'cap tantalum 33uf 6.3v 20% smd - TAJA336M006R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1667-1-ND.
CAP TANTALUM 33UF 6.3V 20% SMD - TAJA336M006R
Order 'cap tantalum 33uf 6.3v 20% smd - TAJA336M006R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1667-2-ND.
CAP TANTALUM 33UF 6.3V 20% SMD - TAJA336M006R
Order 'cap tantalum 33uf 6.3v 20% smd - TAJA336M006R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1667-6-ND.
CAP TANTALUM 3.3UF 6.3V 20% SMD - TAJA335M006R
Order 'cap tantalum 3.3uf 6.3v 20% smd - TAJA335M006R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3029-1-ND.
CAP TANTALUM 3.3UF 6.3V 20% SMD - TAJA335M006R
Order 'cap tantalum 3.3uf 6.3v 20% smd - TAJA335M006R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3029-2-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - TAJA335M010R
Order 'cap tantalum 3.3uf 10v 20% smd - TAJA335M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3030-1-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - TAJA335M010R
Order 'cap tantalum 3.3uf 10v 20% smd - TAJA335M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3030-2-ND.
CAP TANTALUM 3.3UF 16V 20% SMD - TAJB335M016R
Order 'cap tantalum 3.3uf 16v 20% smd - TAJB335M016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3041-1-ND.
CAP TANTALUM 3.3UF 16V 20% SMD - TAJB335M016R
Order 'cap tantalum 3.3uf 16v 20% smd - TAJB335M016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3041-2-ND.
CAP TANTALUM 33UF 10V 20% SMD - TAJD336M010R
Order 'cap tantalum 33uf 10v 20% smd - TAJD336M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3047-1-ND.
CAP TANTALUM 33UF 10V 20% SMD - TAJD336M010R
Order 'cap tantalum 33uf 10v 20% smd - TAJD336M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3047-2-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - TAJR335M010R
Order 'cap tantalum 3.3uf 10v 20% smd - TAJR335M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3056-1-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - TAJR335M010R
Order 'cap tantalum 3.3uf 10v 20% smd - TAJR335M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3056-2-ND.
CAP TANTALUM 33UF 6.3V 20% SMD - TLJR336M006R3000
Order 'cap tantalum 33uf 6.3v 20% smd - TLJR336M006R3000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3344-1-ND.
CAP TANTALUM 33UF 6.3V 20% SMD - TLJR336M006R3000
Order 'cap tantalum 33uf 6.3v 20% smd - TLJR336M006R3000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3344-2-ND.
Send this link via E-Mail
Help With This Screen