33µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 4V TAJA336K004RNJ
CAP TANTALUM 33UF 4V 10% SMD - TAJA336K004RNJ
| Digi-Key Part Number | 478-1665-6-ND |
1 10 100 500 1000 |
.50000 .43500 .38000 .30000 .25000 |
Extended Price
0.50 4.35 38.00 150.00 250.00 |
| Manufacturer Part Number | TAJA336K004RNJ | |||
| Description | CAP TANTALUM 33UF 4V 10% SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJA336K004RNJ |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 4V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.000 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Digi-Reel® |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJA336K004RNJ TAJA336K004RNJ 478 1665 6 ND 47816656ND 478-1665-6 |
TAJA336K004RNJ Specification Sheet
CAP TANTALUM 33UF 4V 10% SMD - TAJA336K004RNJ (478-1665-6-ND)
Related parts 33µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 4V TAJA336K004RNJ33µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 4V TAJA336K004RNJ
Order 'cap tantalum 33uf 4v 10% smd - TAJA336K004RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1665-1-ND.
33µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 4V TAJA336K004RNJ
Order 'cap tantalum 33uf 4v 10% smd - TAJA336K004RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1665-6-ND.
33µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 4V TAJA336K004RNJ
Order 'cap tantalum 33uf 4v 10% smd - TAJA336K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1665-2-ND.
47µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 4V TAJA476K004RNJ
Order 'cap tantalum 47uf 4v 10% smd - TAJA476K004RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1669-1-ND.
100µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 4V TAJB107K004RNJ
Order 'cap tantalum 100uf 4v 10% smd - TAJB107K004RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1676-1-ND.
220µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 4V TAJD227K004RNJ
Order 'cap tantalum 220uf 4v 10% smd - TAJD227K004RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3064-1-ND.
330µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 4V TAJD337K004RNJ
Order 'cap tantalum 330uf 4v 10% smd - TAJD337K004RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3065-1-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 4V TAJD477K004RNJ
Order 'cap tantalum 470uf 4v 10% smd - TAJD477K004RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3066-1-ND.
680µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 4V TAJD687K004RNJ
Order 'cap tantalum 680uf 4v 10% smd - TAJD687K004RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3067-1-ND.
47µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 4V TAJA476K004RNJ
Order 'cap tantalum 47uf 4v 10% smd - TAJA476K004RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1669-6-ND.
100µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 4V TAJB107K004RNJ
Order 'cap tantalum 100uf 4v 10% smd - TAJB107K004RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1676-6-ND.
220µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 4V TAJD227K004RNJ
Order 'cap tantalum 220uf 4v 10% smd - TAJD227K004RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3064-6-ND.
330µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 4V TAJD337K004RNJ
Order 'cap tantalum 330uf 4v 10% smd - TAJD337K004RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3065-6-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 4V TAJD477K004RNJ
Order 'cap tantalum 470uf 4v 10% smd - TAJD477K004RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3066-6-ND.
680µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 4V TAJD687K004RNJ
Order 'cap tantalum 680uf 4v 10% smd - TAJD687K004RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3067-6-ND.
Options for 33µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 4V TAJA336K004RNJ
Send this link via E-Mail
Help With This Screen
