MICRO STRIP CABLE 3" ASSY/40POS - 340003-1
| Digi-Key Part Number | 340003-1-ND |
1 |
52.04000 |
Extended Price
52.04 |
| Manufacturer Part Number | 340003-1 | |||
| Description | MICRO STRIP CABLE 3" ASSY/40POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 340003-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Micro-Strip 40 pos Female to Female |
| Overall Length | 76 in [Typ] |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
340003 1 3400031 |
MICRO STRIP CABLE 3" ASSY/40POS - 340003-1 (340003-1-ND)
Related parts:MICRO STRIP CABLE 3" ASSY/40POS - 340003-1
Order 'micro strip cable 3" assy/40pos - 340003-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 340003-1-ND.
MICRO-STRIP CABLE ASSEM 36POS - 621189-7
Order 'micro-strip cable assem 36pos - 621189-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 621189-7-ND.
CONN DIN CABLE HOOD ASSY GRAY - 826196-1
Order 'conn din cable hood assy gray - 826196-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29063-ND.
CONN DIN CABLE HOOD ASSY GRAY - 826198-1
Order 'conn din cable hood assy gray - 826198-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29064-ND.
CABLE ASSY, 24 POSN,CHAMP,SHLD - 1-553577-6
Order 'cable assy, 24 posn,champ,shld - 1-553577-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-553577-6-ND.
CABLE ASSY RJ45 CABLE 3' - 45-6833-00BU
Order 'cable assy rj45 cable 3' - 45-6833-00BU' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 45-6833-00BU-ND.
CABLE PLUG-PLUG ETHERNET 10METER - 1-1546451-3
Order 'cable plug-plug ethernet 10meter - 1-1546451-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34362-ND.
CABLE FLAT FLEX 40POS 0.5MM 3" - 050R40-76B
Order 'cable flat flex 40pos 0.5mm 3" - 050R40-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-40U-03-ND.
MICRO VERT STRIP RECEPT 40POS - 536255-1
Order 'micro vert strip recept 40pos - 536255-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 536255-1-ND.
CABLE ASSY., 2.5MM BAY., 1 M1 - 502144-1
Order 'cable assy., 2.5mm bay., 1 m1 - 502144-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502144-1-ND.
CABLE PLUG-PLUG ETHERNET 2METER - 1-1546452-1
Order 'cable plug-plug ethernet 2meter - 1-1546452-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1546452-1-ND.
CABLE PLUG-PLUG ETHERNET 5METER - 1-1546452-2
Order 'cable plug-plug ethernet 5meter - 1-1546452-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1546452-2-ND.
CABLE ASSY,MICR-STRP,108,LATCH - 2-621193-1
Order 'cable assy,micr-strp,108,latch - 2-621193-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-621193-1-ND.
CABLE PLUG-PLUG ETHERNET 1METER - 1-1546451-1
Order 'cable plug-plug ethernet 1meter - 1-1546451-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34360-ND.
CABLE PLUG-PLUG ETHERNET 5METER - 1-1546451-2
Order 'cable plug-plug ethernet 5meter - 1-1546451-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34361-ND.
Send this link via E-Mail
Help With This Screen