Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERM 10UF 10% 10V X5R 1210 - 1210ZD106KAT2A - Capacitors

Digi-Key Part Number 478-1631-6-ND
Price Break
10
100
500
1000
Unit Price
2.25500
1.33250
.76876
.53300
Extended Price
22.55
133.25
384.38
533.00
Manufacturer Part Number1210ZD106KAT2A
DescriptionCAP CERM 10UF 10% 10V X5R 1210
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1210ZD106KAT2A
VendorAVX Corp.
CategoryCapacitors
Package Name1210 (3225)
PackagingDigi-Reel
Other Names 1210ZD106KAT2A
1210ZD106KAT2A
478 1631 6 ND
47816316ND
478-1631-6


Image of CAP CERM 10UF 10% 10V X5R 1210 - 1210ZD106KAT2A

CAP CERM 10UF 10% 10V X5R 1210 - 1210ZD106KAT2A (478-1631-6-ND) - Capacitors

Related parts Capacitors:
CAP CERM 10UF 10% 10V X5R 1210 - 1210ZD106KAT2A
 Order 'cap cerm 10uf 10% 10v x5r 1210 - 1210ZD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1631-1-ND.
CAP CERM 10UF 10% 10V X5R 1210 - 1210ZD106KAT2A
 Order 'cap cerm 10uf 10% 10v x5r 1210 - 1210ZD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1631-2-ND.
CAP CERM 10UF 10% 10V X5R 1210 - 1210ZD106KAT2A
 Order 'cap cerm 10uf 10% 10v x5r 1210 - 1210ZD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1631-6-ND.
CAP CERM 1.0UF 10% 10V X5R 0805 - 0805ZD105KAT2A
 Order 'cap cerm 1.0uf 10% 10v x5r 0805 - 0805ZD105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1412-1-ND.
CAP CERM 1.0UF 10% 10V X5R 0805 - 0805ZD105KAT2A
 Order 'cap cerm 1.0uf 10% 10v x5r 0805 - 0805ZD105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1412-2-ND.
CAP CERM 10UF 10% 10V X5R 1206 - 1206ZD106KAT2A
 Order 'cap cerm 10uf 10% 10v x5r 1206 - 1206ZD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1575-1-ND.
CAP CERM 10UF 10% 10V X5R 1206 - 1206ZD106KAT2A
 Order 'cap cerm 10uf 10% 10v x5r 1206 - 1206ZD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1575-2-ND.
CAP CERM 10UF 10% 10V X7R 1210 - 1210ZC106KAT2A
 Order 'cap cerm 10uf 10% 10v x7r 1210 - 1210ZC106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1625-1-ND.
CAP CERM 10UF 10% 10V X7R 1210 - 1210ZC106KAT2A
 Order 'cap cerm 10uf 10% 10v x7r 1210 - 1210ZC106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1625-2-ND.
CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
 Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-1-ND.
CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
 Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-2-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
 Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-1-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
 Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-2-ND.
CAP CERM 22UF 10% 10V X5R 1210 - 1210ZD226KAT2A
 Order 'cap cerm 22uf 10% 10v x5r 1210 - 1210ZD226KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1632-1-ND.
CAP CERM 22UF 10% 10V X5R 1210 - 1210ZD226KAT2A
 Order 'cap cerm 22uf 10% 10v x5r 1210 - 1210ZD226KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1632-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERM 10UF 10% 10V X5R 1210 - 1210ZD106KAT2A Next: CAP CERM 10UF 10% 10V X7R 1210 - 1210ZC106KAT2A