Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERM 4.7UF 10% 16V X5R 1210 - 1210YD475KAT2A - Capacitors

Digi-Key Part Number 478-1628-6-ND
Price Break
10
100
500
1000
Unit Price
1.76000
1.04000
.60000
.41600
Extended Price
17.60
104.00
300.00
416.00
Manufacturer Part Number1210YD475KAT2A
DescriptionCAP CERM 4.7UF 10% 16V X5R 1210
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1210YD475KAT2A
VendorAVX Corp.
CategoryCapacitors
Package Name1210 (3225)
PackagingDigi-Reel
Other Names 1210YD475KAT2A
1210YD475KAT2A
478 1628 6 ND
47816286ND
478-1628-6


Image of CAP CERM 4.7UF 10% 16V X5R 1210 - 1210YD475KAT2A

CAP CERM 4.7UF 10% 16V X5R 1210 - 1210YD475KAT2A (478-1628-6-ND) - Capacitors

Related parts Capacitors:
CAP CERM 4.7UF 10% 16V X5R 1210 - 1210YD475KAT2A
 Order 'cap cerm 4.7uf 10% 16v x5r 1210 - 1210YD475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1628-1-ND.
CAP CERM 4.7UF 10% 16V X5R 1210 - 1210YD475KAT2A
 Order 'cap cerm 4.7uf 10% 16v x5r 1210 - 1210YD475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1628-2-ND.
CAP CERM 4.7UF 10% 16V X5R 1210 - 1210YD475KAT2A
 Order 'cap cerm 4.7uf 10% 16v x5r 1210 - 1210YD475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1628-6-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
 Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-1-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
 Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-2-ND.
CAP CERM 22UF 10% 16V X5R 1210 - 1210YD226KAT2A
 Order 'cap cerm 22uf 10% 16v x5r 1210 - 1210YD226KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1630-1-ND.
CAP CERM 22UF 10% 16V X5R 1210 - 1210YD226KAT2A
 Order 'cap cerm 22uf 10% 16v x5r 1210 - 1210YD226KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1630-2-ND.
CAP CERM 22UF 10% 16V X5R 1210 - 1210YD226KAT2A
 Order 'cap cerm 22uf 10% 16v x5r 1210 - 1210YD226KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1630-6-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
 Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-6-ND.
CAP CERM .027UF 10% 16V X5R 0402 - 0402YD273KAT2A
 Order 'cap cerm .027uf 10% 16v x5r 0402 - 0402YD273KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1122-1-ND.
CAP CERM .027UF 10% 16V X5R 0402 - 0402YD273KAT2A
 Order 'cap cerm .027uf 10% 16v x5r 0402 - 0402YD273KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1122-2-ND.
CAP CERM .027UF 10% 16V X5R 0402 - 0402YD273KAT2A
 Order 'cap cerm .027uf 10% 16v x5r 0402 - 0402YD273KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1122-6-ND.
CAP CERM .033UF 10% 16V X5R 0402 - 0402YD333KAT2A
 Order 'cap cerm .033uf 10% 16v x5r 0402 - 0402YD333KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1123-1-ND.
CAP CERM .033UF 10% 16V X5R 0402 - 0402YD333KAT2A
 Order 'cap cerm .033uf 10% 16v x5r 0402 - 0402YD333KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1123-2-ND.
CAP CERM .033UF 10% 16V X5R 0402 - 0402YD333KAT2A
 Order 'cap cerm .033uf 10% 16v x5r 0402 - 0402YD333KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1123-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERM 4.7UF 10% 16V X5R 1210 - 1210YD475KAT2A Next: CAP CERM 4.7UF 10% 16V X7R 1210 - 1210YC475KAT2A