Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A

Digi-Key Part Number 478-1626-6-ND
Price Break
10
100
500
Unit Price
1.81500
1.07250
.61876
Extended Price
18.15
107.25
309.38
Manufacturer Part Number12103D475KAT2A
DescriptionCAP CERM 4.7UF 10% 25V X5R 1210
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information12103D475KAT2A
VendorAVX Corp.
CategoryCapacitors
Package Name1210 (3225)
PackagingDigi-Reel
Other Names 12103D475KAT2A
12103D475KAT2A
478 1626 6 ND
47816266ND
478-1626-6


Image of CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A

CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A (478-1626-6-ND)

Related parts:
CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A
 Order 'cap cerm 4.7uf 10% 25v x5r 1210 - 12103D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1626-1-ND.
CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A
 Order 'cap cerm 4.7uf 10% 25v x5r 1210 - 12103D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1626-2-ND.
CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A
 Order 'cap cerm 4.7uf 10% 25v x5r 1210 - 12103D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1626-6-ND.
CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
 Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-1-ND.
CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
 Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-2-ND.
CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
 Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-6-ND.
CAP CERM .1UF 10% 25V X5R 0603 - 06033D104KAT2A
 Order 'cap cerm .1uf 10% 25v x5r 0603 - 06033D104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1244-1-ND.
CAP CERM .1UF 10% 25V X5R 0603 - 06033D104KAT2A
 Order 'cap cerm .1uf 10% 25v x5r 0603 - 06033D104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1244-2-ND.
CAP CERM .1UF 10% 25V X5R 0603 - 06033D104KAT2A
 Order 'cap cerm .1uf 10% 25v x5r 0603 - 06033D104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1244-6-ND.
CAP CERM .22UF 10% 25V X5R 0603 - 06033D224KAT2A
 Order 'cap cerm .22uf 10% 25v x5r 0603 - 06033D224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1245-1-ND.
CAP CERM .22UF 10% 25V X5R 0603 - 06033D224KAT2A
 Order 'cap cerm .22uf 10% 25v x5r 0603 - 06033D224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1245-2-ND.
CAP CERM .22UF 10% 25V X5R 0603 - 06033D224KAT2A
 Order 'cap cerm .22uf 10% 25v x5r 0603 - 06033D224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1245-6-ND.
CAP CERM .33UF 10% 25V X5R 0805 - 08053D334KAT2A
 Order 'cap cerm .33uf 10% 25v x5r 0805 - 08053D334KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1406-1-ND.
CAP CERM .33UF 10% 25V X5R 0805 - 08053D334KAT2A
 Order 'cap cerm .33uf 10% 25v x5r 0805 - 08053D334KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1406-2-ND.
CAP CERM .47UF 10% 25V X5R 0805 - 08053D474KAT2A
 Order 'cap cerm .47uf 10% 25v x5r 0805 - 08053D474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1407-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A Next: CAP CERM 4.7UF 10% 4V X5R 0603 - 06034D475KAT2A