CAP CER .033UF 10% 200V X7R 1206 - 12062C333KAT2A - Capacitors
0.033µF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 200V 12062C333KAT2A
| Digi-Key Part Number | 478-1514-6-ND |
10 100 500 1000 |
.46200 .27300 .15750 .10920 |
Extended Price
4.62 27.30 78.75 109.20 |
| Manufacturer Part Number | 12062C333KAT2A | |||
| Description | CAP CER .033UF 10% 200V X7R 1206 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12062C333KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12062C333KAT2A 12062C333KAT2A 478 1514 6 ND 47815146ND 478-1514-6 |
12062C333KAT2A Specification Sheet
CAP CER .033UF 10% 200V X7R 1206 - 12062C333KAT2A (478-1514-6-ND) - Capacitors
Related parts 0.033µF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 200V 12062C333KAT2ACAP CER .033UF 10% 200V X7R 1206 - 12062C333KAT2A
Order 'cap cer .033uf 10% 200v x7r 1206 - 12062C333KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1514-1-ND.
CAP CER .033UF 10% 200V X7R 1206 - 12062C333KAT2A
Order 'cap cer .033uf 10% 200v x7r 1206 - 12062C333KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1514-2-ND.
CAP CER .033UF 10% 200V X7R 1206 - 12062C333KAT2A
Order 'cap cer .033uf 10% 200v x7r 1206 - 12062C333KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1514-6-ND.
CAP CER 1000PF 10% 200V X7R 1206 - 12062C102KAT2A
Order 'cap cer 1000pf 10% 200v x7r 1206 - 12062C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1505-1-ND.
CAP CER 1000PF 10% 200V X7R 1206 - 12062C102KAT2A
Order 'cap cer 1000pf 10% 200v x7r 1206 - 12062C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1505-2-ND.
CAP CER 1000PF 10% 200V X7R 1206 - 12062C102KAT2A
Order 'cap cer 1000pf 10% 200v x7r 1206 - 12062C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1505-6-ND.
CAP CER 1500PF 10% 200V X7R 1206 - 12062C152KAT2A
Order 'cap cer 1500pf 10% 200v x7r 1206 - 12062C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1506-1-ND.
CAP CER 1500PF 10% 200V X7R 1206 - 12062C152KAT2A
Order 'cap cer 1500pf 10% 200v x7r 1206 - 12062C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1506-2-ND.
CAP CER 1500PF 10% 200V X7R 1206 - 12062C152KAT2A
Order 'cap cer 1500pf 10% 200v x7r 1206 - 12062C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1506-6-ND.
CAP CER 2200PF 10% 200V X7R 1206 - 12062C222KAT2A
Order 'cap cer 2200pf 10% 200v x7r 1206 - 12062C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1507-1-ND.
CAP CER 2200PF 10% 200V X7R 1206 - 12062C222KAT2A
Order 'cap cer 2200pf 10% 200v x7r 1206 - 12062C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1507-2-ND.
CAP CER 2200PF 10% 200V X7R 1206 - 12062C222KAT2A
Order 'cap cer 2200pf 10% 200v x7r 1206 - 12062C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1507-6-ND.
CAP CER 3300PF 10% 200V X7R 1206 - 12062C332KAT2A
Order 'cap cer 3300pf 10% 200v x7r 1206 - 12062C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1508-1-ND.
CAP CER 3300PF 10% 200V X7R 1206 - 12062C332KAT2A
Order 'cap cer 3300pf 10% 200v x7r 1206 - 12062C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1508-2-ND.
CAP CER 3300PF 10% 200V X7R 1206 - 12062C332KAT2A
Order 'cap cer 3300pf 10% 200v x7r 1206 - 12062C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1508-6-ND.
Options for 0.033µF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 200V 12062C333KAT2A
Send this link via E-Mail
Help With This Screen
