Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC06DRTS-S93

CONN EDGECARD 12POS DIP .100 SLD - ACC06DRTS-S93 - Connectors

Digi-Key Part Number ACC06DRTS-S93-ND
Price Break
10
Unit Price
8.65500
Extended Price
86.55
Manufacturer Part NumberACC06DRTS-S93
DescriptionCONN EDGECARD 12POS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC06DRTS-S93
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC06DRTS-S93
Technical/Catalog InformationACC06DRTS-S93
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 12
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACC06DRTS S93
ACC06DRTSS93

ACC06DRTS-S93 Specification Sheet

Image of CONN EDGECARD 12POS DIP .100 SLD - ACC06DRTS-S93

CONN EDGECARD 12POS DIP .100 SLD - ACC06DRTS-S93 (ACC06DRTS-S93-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC06DRTS-S93
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC06DRTS-S93
 Order 'conn edgecard 12pos dip .100 sld - ACC06DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRTS-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRTH-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRTI-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC06DRTN-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRTS-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTS-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRYH-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRYI-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC06DRYN-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRYS-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRTH-S93
 Order 'conn edgecard 12pos dip .100 sld - ABC06DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRTI-S93
 Order 'conn edgecard 12pos dip .100 sld - ABC06DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC06DRTN-S93
 Order 'conn edgecard 12pos dip .100 sld - ABC06DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRTS-S93
 Order 'conn edgecard 12pos dip .100 sld - ABC06DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRYH-S93
 Order 'conn edgecard 12pos dip .100 sld - ABC06DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DRYI-S93
 Order 'conn edgecard 12pos dip .100 sld - ABC06DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYI-S93-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC06DRTS-S93
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 12POS DIP .100 SLD - ACC06DRTS-S93
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 12POS DIP .100 SLD - ACC06DRTS-S734 Next: CONN EDGECARD 12POS DIP .100 SLD - ACC06DRXH-S734
CONN EDGECARD 12POS DIP .100 SLD - ACC06DRTS-S93