RES ARRAY 560 OHM 5% 4 RES SMD - EXB-V8V561JV
Resistor 560 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8V561JV
| Digi-Key Part Number | Y4561DKR-ND |
10 100 500 1000 |
.08000 .07000 .05000 .04300 |
Extended Price
0.80 7.00 25.00 43.00 |
| Manufacturer Part Number | EXB-V8V561JV | |||
| Description | RES ARRAY 560 OHM 5% 4 RES SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-V8V561JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 560 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Digi-Reel® |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 Concave (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB V8V561JV EXBV8V561JV Y4561DKR ND Y4561DKRND Y4561DKR |
EXB-V8V561JV Specification Sheet
RES ARRAY 560 OHM 5% 4 RES SMD - EXB-V8V561JV (Y4561DKR-ND)
Related parts Resistor 560 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8V561JVRES ARRAY 560 OHM 5% 4 RES SMD - EXB-V8V561JV
Order 'res array 560 ohm 5% 4 res smd - EXB-V8V561JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4561CT-ND.
RES ARRAY 560 OHM 5% 4 RES SMD - EXB-V8V561JV
Order 'res array 560 ohm 5% 4 res smd - EXB-V8V561JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4561TR-ND.
RES ARRAY 560 OHM 5% 4 RES SMD - EXB-V8V561JV
Order 'res array 560 ohm 5% 4 res smd - EXB-V8V561JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4561DKR-ND.
RES ARRAY 560 OHM 5% 4 RES SMD - EXB-N8V561JX
Order 'res array 560 ohm 5% 4 res smd - EXB-N8V561JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10561CT-ND.
RES ARRAY 560 OHM 5% 4 RES SMD - EXB-N8V561JX
Order 'res array 560 ohm 5% 4 res smd - EXB-N8V561JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10561TR-ND.
RES ARRAY 560 OHM 5% 4 RES SMD - EXB-18V561JX
Order 'res array 560 ohm 5% 4 res smd - EXB-18V561JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6561CT-ND.
RES ARRAY 560 OHM 5% 4 RES SMD - EXB-18V561JX
Order 'res array 560 ohm 5% 4 res smd - EXB-18V561JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6561TR-ND.
RES ARRAY 560 OHM 5% 4 RES SMD - EXB-28V561JX
Order 'res array 560 ohm 5% 4 res smd - EXB-28V561JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7561CT-ND.
RES ARRAY 560 OHM 5% 4 RES SMD - EXB-28V561JX
Order 'res array 560 ohm 5% 4 res smd - EXB-28V561JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7561TR-ND.
RES ARRAY 560 OHM 5% 4 RES SMD - EXB-38V561JV
Order 'res array 560 ohm 5% 4 res smd - EXB-38V561JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9561CT-ND.
RES ARRAY 560 OHM 5% 4 RES SMD - EXB-38V561JV
Order 'res array 560 ohm 5% 4 res smd - EXB-38V561JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y9561TR-ND.
RES ARRAY 560 OHM 5% 4 RES SMD - EXB-N8V561JX
Order 'res array 560 ohm 5% 4 res smd - EXB-N8V561JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10561DKR-ND.
RES ARRAY 560 OHM 5% 4 RES SMD - EXB-18V561JX
Order 'res array 560 ohm 5% 4 res smd - EXB-18V561JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6561DKR-ND.
RES ARRAY 560 OHM 5% 4 RES SMD - EXB-28V561JX
Order 'res array 560 ohm 5% 4 res smd - EXB-28V561JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7561DKR-ND.
RES ARRAY 560 OHM 5% 4 RES SMD - EXB-38V561JV
Order 'res array 560 ohm 5% 4 res smd - EXB-38V561JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9561DKR-ND.
Options for Resistor 560 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8V561JV
Send this link via E-Mail
Help With This Screen
