Keywords:





182 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 182 1% R

RES MF 1/4W 182 OHM 1% AXIAL - RNF 1/4 T1 182 1% R - Resistors

Digi-Key Part Number RNF1/4T1182FRTR-ND
Price Break
5000
10000
25000
Unit Price
.00950
.00825
.00725
Extended Price
47.50
82.50
181.25
Manufacturer Part NumberRNF 1/4 T1 182 1% R
DescriptionRES MF 1/4W 182 OHM 1% AXIAL
Quantity Available 10000
All prices are in USD

Purchase 182 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 182 1% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 182 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 182 1% R
Technical/Catalog InformationRNF 1/4 T1 182 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms182
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width14mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNF 1 4 T1 182 1% R
RNF 14 T1 182 1% R
RNF1 4T1182FRTR ND
RNF14T1182FRTRND
RNF1/4T1182FRTR

RNF 1/4 T1 182 1% R Specification Sheet

Image of RES MF 1/4W 182 OHM 1% AXIAL - RNF 1/4 T1 182 1% R

RES MF 1/4W 182 OHM 1% AXIAL - RNF 1/4 T1 182 1% R (RNF1/4T1182FRTR-ND) - Resistors

Related parts 182 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 182 1% R
270 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 270 5% R
 Order 'res mf 1/4w 270 ohm 5% axial - RNF 1/4 T1 270 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1270JR-ND.
28.7K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 28.7K 0.1% R
 Order 'res mf 1/4w 28.7k ohm 0.1% axial - RNF 1/4 T1 28.7K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T128.7KBR-ND.
3.16K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 3.16K 0.1% R
 Order 'res mf 1/4w 3.16k ohm 0.1% axial - RNF 1/4 T1 3.16K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.16KBR-ND.
3.36K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 3.36K 0.5% R
 Order 'res mf 1/4w 3.36k ohm 0.5% axial - RNF 1/4 T1 3.36K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.36KDR-ND.
3.30K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 3.3K 5% R
 Order 'res mf 1/4w 3.3k ohm 5% axial - RNF 1/4 T1 3.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.3KJR-ND.
3.30M Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 3.3M 5% R
 Order 'res mf 1/4w 3.3m ohm 5% axial - RNF 1/4 T1 3.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.3MJR-ND.
3.60M Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 3.6M 5% R
 Order 'res mf 1/4w 3.6m ohm 5% axial - RNF 1/4 T1 3.6M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.6MJR-ND.
3.79K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 3.79K 0.5% R
 Order 'res mf 1/4w 3.79k ohm 0.5% axial - RNF 1/4 T1 3.79K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.79KDR-ND.
3.90K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 3.9K 5% R
 Order 'res mf 1/4w 3.9k ohm 5% axial - RNF 1/4 T1 3.9K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.9KJR-ND.
309 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 309 0.1% R
 Order 'res mf 1/4w 309 ohm 0.1% axial - RNF 1/4 T1 309 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1309BR-ND.
324 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 324 0.1% R
 Order 'res mf 1/4w 324 ohm 0.1% axial - RNF 1/4 T1 324 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1324BR-ND.
33.0 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 33 5% R
 Order 'res mf 1/4w 33 ohm 5% axial - RNF 1/4 T1 33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T133JR-ND.
330 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 330 5% R
 Order 'res mf 1/4w 330 ohm 5% axial - RNF 1/4 T1 330 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1330JR-ND.
330K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 330K 5% R
 Order 'res mf 1/4w 330k ohm 5% axial - RNF 1/4 T1 330K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1330KJR-ND.
33.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 33K 5% R
 Order 'res mf 1/4w 33k ohm 5% axial - RNF 1/4 T1 33K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T133KJR-ND.

Options for 182 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 182 1% R
Send this link via E-Mail
Help With This Screen

RES MF 1/4W 182 OHM 1% AXIAL - RNF 1/4 T1 182 1% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES MF 1/4W 180K OHM 5% AXIAL - RNF 1/4 T1 180K 5% R Next: RES MF 1/4W 182 OHM 1% AXIAL - RNF 1/4 T1 182 1% R
RES MF 1/4W 182 OHM 1% AXIAL - RNF 1/4 T1 182 1% R