RES MF 1/2W 453K OHM 1% AXL - RNF 1/2 T2 453K 1% R - Resistors
453K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 453K 1% R
| Digi-Key Part Number | RNF1/2T2453KFR-ND |
2500 |
.02970 |
Extended Price
74.25 |
| Manufacturer Part Number | RNF 1/2 T2 453K 1% R | |||
| Description | RES MF 1/2W 453K OHM 1% AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNF 1/2 T2 453K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 453K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 14mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNF 1 2 T2 453K 1% R RNF 12 T2 453K 1% R RNF1 2T2453KFR ND RNF12T2453KFRND RNF1/2T2453KFR |
RNF 1/2 T2 453K 1% R Specification Sheet
RES MF 1/2W 453K OHM 1% AXL - RNF 1/2 T2 453K 1% R (RNF1/2T2453KFR-ND) - Resistors
Related parts 453K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 453K 1% RRES MF 1/2W 453K OHM 1% AXL - RNF 1/2 T1 453K 1% R
Order 'res mf 1/2w 453k ohm 1% axl - RNF 1/2 T1 453K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1453KFR-ND.
RES MF 1/2W 453K OHM 1% AXL - RNF 1/2 T2 453K 1% R
Order 'res mf 1/2w 453k ohm 1% axl - RNF 1/2 T2 453K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T2453KFR-ND.
RES MF 1/2W 4.53K OHM 1% AXIAL - RNM 1/2 T1 4.53K 1% R
Order 'res mf 1/2w 4.53k ohm 1% axial - RNM 1/2 T1 4.53K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T14.53KFR-ND.
RES MF 1/2W 453K OHM 1% AXIAL - RNM 1/2 T1 453K 1% R
Order 'res mf 1/2w 453k ohm 1% axial - RNM 1/2 T1 453K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T1453KFR-ND.
RES MF 1/2W 4.53K OHM 1% AXIAL - RNM 1/2 T2 4.53K 1% R
Order 'res mf 1/2w 4.53k ohm 1% axial - RNM 1/2 T2 4.53K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T24.53KFR-ND.
RES MF 1/2W 100 OHM .25% AXL - RNF 1/2 T1 100 0.25% R
Order 'res mf 1/2w 100 ohm .25% axl - RNF 1/2 T1 100 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T11000.2JR-ND.
RES MF 1/2W 100K OHM 0.1% AXL - RNF 1/2 T1 100K 0.1% R
Order 'res mf 1/2w 100k ohm 0.1% axl - RNF 1/2 T1 100K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1100KBR-ND.
RES MF 1/2W 10 OHM 5% AXL - RNF 1/2 T1 10 5% R
Order 'res mf 1/2w 10 ohm 5% axl - RNF 1/2 T1 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T110JR-ND.
RES MF 1/2W 12K OHM 5% AXL - RNF 1/2 T1 12K 5% R
Order 'res mf 1/2w 12k ohm 5% axl - RNF 1/2 T1 12K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T112KJR-ND.
RES MF 1/2W 1K OHM 5% AXL - RNF 1/2 T1 1K 5% R
Order 'res mf 1/2w 1k ohm 5% axl - RNF 1/2 T1 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T11KJR-ND.
RES MF 1/2W 2.2K OHM 5% AXL - RNF 1/2 T1 2.2K 5% R
Order 'res mf 1/2w 2.2k ohm 5% axl - RNF 1/2 T1 2.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T12.2KJR-ND.
RES MF 1/2W 2.7 OHM 5% AXL - RNF 1/2 T1 2.7 5% R
Order 'res mf 1/2w 2.7 ohm 5% axl - RNF 1/2 T1 2.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T12.7JR-ND.
RES MF 1/2W 220K OHM 5% AXL - RNF 1/2 T1 220K 5% R
Order 'res mf 1/2w 220k ohm 5% axl - RNF 1/2 T1 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1220KJR-ND.
RES MF 1/2W 3.3 OHM 5% AXL - RNF 1/2 T1 3.3 5% R
Order 'res mf 1/2w 3.3 ohm 5% axl - RNF 1/2 T1 3.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T13.3JR-ND.
RES MF 1/2W 3.3K OHM 5% AXL - RNF 1/2 T1 3.3K 5% R
Order 'res mf 1/2w 3.3k ohm 5% axl - RNF 1/2 T1 3.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T13.3KJR-ND.
Options for 453K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 453K 1% R
Send this link via E-Mail
Help With This Screen
