453 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 453 0.5% R
RES MF 1/2W 453 OHM 0.5% AXL - RNF 1/2 T2 453 0.5% R - Resistors
| Digi-Key Part Number | RNF1/2T2453DR-ND |
2500 |
.07200 |
Extended Price
180.00 |
| Manufacturer Part Number | RNF 1/2 T2 453 0.5% R | |||
| Description | RES MF 1/2W 453 OHM 0.5% AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNF 1/2 T2 453 0.5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 453 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±0.5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 14mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNF 1 2 T2 453 0 5% R RNF 12 T2 453 05% R RNF1 2T2453DR ND RNF12T2453DRND RNF1/2T2453DR |
RNF 1/2 T2 453 0.5% R Specification Sheet
RES MF 1/2W 453 OHM 0.5% AXL - RNF 1/2 T2 453 0.5% R (RNF1/2T2453DR-ND) - Resistors
Related parts 453 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 453 0.5% R100 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 100 0.25% R
Order 'res mf 1/2w 100 ohm .25% axl - RNF 1/2 T1 100 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T11000.2JR-ND.
100K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 100K 0.1% R
Order 'res mf 1/2w 100k ohm 0.1% axl - RNF 1/2 T1 100K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1100KBR-ND.
47.0 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 47 0.5% R
Order 'res mf 1/2w 47 ohm 0.5% axl - RNF 1/2 T1 47 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T147DR-ND.
100 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 100 0.25% R
Order 'res mf 1/2w 100 ohm .25% axl - RNF 1/2 T2 100 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T21000.2JR-ND.
100 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 100 0.5% R
Order 'res mf 1/2w 100 ohm 0.5% axl - RNF 1/2 T2 100 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T2100DR-ND.
107 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 107 0.5% R
Order 'res mf 1/2w 107 ohm 0.5% axl - RNF 1/2 T2 107 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T2107DR-ND.
127 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 127 0.5% R
Order 'res mf 1/2w 127 ohm 0.5% axl - RNF 1/2 T2 127 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T2127DR-ND.
130 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 130 0.5% R
Order 'res mf 1/2w 130 ohm 0.5% axl - RNF 1/2 T2 130 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T2130DR-ND.
182 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 182 0.5% R
Order 'res mf 1/2w 182 ohm 0.5% axl - RNF 1/2 T2 182 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T2182DR-ND.
191 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 191 0.5% R
Order 'res mf 1/2w 191 ohm 0.5% axl - RNF 1/2 T2 191 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T2191DR-ND.
1.00M Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 1M 0.5% R
Order 'res mf 1/2w 1m ohm 0.5% axl - RNF 1/2 T2 1M 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T21MDR-ND.
200 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 200 0.5% R
Order 'res mf 1/2w 200 ohm 0.5% axl - RNF 1/2 T2 200 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T2200DR-ND.
210 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 210 0.5% R
Order 'res mf 1/2w 210 ohm 0.5% axl - RNF 1/2 T2 210 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T2210DR-ND.
232 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 232 0.5% R
Order 'res mf 1/2w 232 ohm 0.5% axl - RNF 1/2 T2 232 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T2232DR-ND.
255 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 255 0.5% R
Order 'res mf 1/2w 255 ohm 0.5% axl - RNF 1/2 T2 255 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T2255DR-ND.
Options for 453 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 453 0.5% R
Send this link via E-Mail
Help With This Screen
