Keywords:





RES MF 1/2W 280 OHM 0.5% AXL - RNF 1/2 T2 280 0.5% R - Resistors

280 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 280 0.5% R

Digi-Key Part Number RNF1/2T2280DR-ND
Price Break
2500
Unit Price
.07200
Extended Price
180.00
Manufacturer Part NumberRNF 1/2 T2 280 0.5% R
DescriptionRES MF 1/2W 280 OHM 0.5% AXL
Quantity Available Non-Stock
All prices are in USD

Purchase 280 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 280 0.5% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 280 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 280 0.5% R
Technical/Catalog InformationRNF 1/2 T2 280 0.5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms280
Power (Watts)0.5W, 1/2W
Tolerance±0.5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Temperature Coefficient±50ppm/°C
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width14mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNF 1 2 T2 280 0 5% R
RNF 12 T2 280 05% R
RNF1 2T2280DR ND
RNF12T2280DRND
RNF1/2T2280DR

RNF 1/2 T2 280 0.5% R Specification Sheet

Image of RES MF 1/2W 280 OHM 0.5% AXL - RNF 1/2 T2 280 0.5% R

RES MF 1/2W 280 OHM 0.5% AXL - RNF 1/2 T2 280 0.5% R (RNF1/2T2280DR-ND) - Resistors

Related parts 280 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 280 0.5% R
RES MF 1/2W 280 OHM 0.5% AXL - RNF 1/2 T2 280 0.5% R
 Order 'res mf 1/2w 280 ohm 0.5% axl - RNF 1/2 T2 280 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T2280DR-ND.
RES 1/2W 4.7 OHM 0.5% 2512 - RNC 63 T9 4.7 0.5% R
 Order 'res 1/2w 4.7 ohm 0.5% 2512 - RNC 63 T9 4.7 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC63T94.7DR-ND.
RES 1/2W 90.9 OHM 0.5% 2512 - RNC 63 T9 90.9 0.5% I
 Order 'res 1/2w 90.9 ohm 0.5% 2512 - RNC 63 T9 90.9 0.5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC63T990.9DI-ND.
RES 1/2W 499K OHM 0.5% 2512 - RNC 63 TB 499K 0.5% R
 Order 'res 1/2w 499k ohm 0.5% 2512 - RNC 63 TB 499K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC63TB499KDR-ND.
RES 1/2W 4.7 OHM 0.5% 2512 - RNCS 63 T9 4.7 0.5% R
 Order 'res 1/2w 4.7 ohm 0.5% 2512 - RNCS 63 T9 4.7 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS63T94.7DR-ND.
RES MO 1/2W 0.1 OHM 5% AXIAL - RS 1/2 0.1 5% A
 Order 'res mo 1/2w 0.1 ohm 5% axial - RS 1/2 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/20.1JA-ND.
RES MO 1/2W 0.1 OHM 5% AXIAL - RS 1/2 0.1 5% R
 Order 'res mo 1/2w 0.1 ohm 5% axial - RS 1/2 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/20.1JR-ND.
RES MO 1/2W 0.1 OHM 5% AXIAL - RS 1/2 0.1 5% T
 Order 'res mo 1/2w 0.1 ohm 5% axial - RS 1/2 0.1 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/20.1JT-ND.
RES MO 1/2W 0.12 OHM 5% AXIAL - RS 1/2 0.12 5% T
 Order 'res mo 1/2w 0.12 ohm 5% axial - RS 1/2 0.12 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/20.12JT-ND.
RES MO 1/2W 0.15 OHM 5% AXIAL - RS 1/2 0.15 5% R
 Order 'res mo 1/2w 0.15 ohm 5% axial - RS 1/2 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/20.15JR-ND.
RES MO 1/2W 0.2 OHM 5% AXIAL - RS 1/2 0.2 5% A
 Order 'res mo 1/2w 0.2 ohm 5% axial - RS 1/2 0.2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/20.2JA-ND.
RES MO 1/2W 0.2 OHM 5% AXIAL - RS 1/2 0.2 5% R
 Order 'res mo 1/2w 0.2 ohm 5% axial - RS 1/2 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/20.2JR-ND.
RES MO 1/2W 0.22 OHM 5% AXIAL - RS 1/2 0.22 5% A
 Order 'res mo 1/2w 0.22 ohm 5% axial - RS 1/2 0.22 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/20.22JA-ND.
RES MO 1/2W 0.22 OHM 5% AXIAL - RS 1/2 0.22 5% R
 Order 'res mo 1/2w 0.22 ohm 5% axial - RS 1/2 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/20.22JR-ND.
RES MO 1/2W 0.24 OHM 5% AXIAL - RS 1/2 0.24 5% A
 Order 'res mo 1/2w 0.24 ohm 5% axial - RS 1/2 0.24 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/20.24JA-ND.

Options for 280 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T2 280 0.5% R
Send this link via E-Mail
Help With This Screen

RES MF 1/2W 280 OHM 0.5% AXL - RNF 1/2 T2 280 0.5% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES MF 1/2W 28.7K OHM 1% AXIAL - RNM 1/2 T2 28.7K 1% R Next: RES MF 1/2W 280 OHM 1% AXL - RNF 1/2 T1 280 1% R
RES MF 1/2W 280 OHM 0.5% AXL - RNF 1/2 T2 280 0.5% R