RES MF .500W 1.02K OHM .5% AXL - RNF 1/2 T2 1.02K 0.5% R - Resistors
| Digi-Key Part Number | RNF1/2T21.02K0.5%R-ND |
2500 |
.07200 |
Extended Price
180.00 |
| Manufacturer Part Number | RNF 1/2 T2 1.02K 0.5% R | |||
| Description | RES MF .500W 1.02K OHM .5% AXL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNF 1/2 T2 1.02K 0.5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.02K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±0.5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNF 1 2 T2 1 02K 0 5% R RNF 12 T2 102K 05% R RNF1 2T21 02K0 5%R ND RNF12T2102K05%RND RNF1/2T21.02K0.5%R |
RNF 1/2 T2 1.02K 0.5% R Specification Sheet
RES MF .500W 1.02K OHM .5% AXL - RNF 1/2 T2 1.02K 0.5% R (RNF1/2T21.02K0.5%R-ND) - Resistors
Related parts Resistors:RES MF 0.500W 100 OHM 5% AXL - RNF 1/2 T1 100 0.25% R
Order 'res mf 0.500w 100 ohm 5% axl - RNF 1/2 T1 100 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T11000.25%R-ND.
RES MF 0.500W 10 OHM 5% AXL - RNF 1/2 T1 10 5% R
Order 'res mf 0.500w 10 ohm 5% axl - RNF 1/2 T1 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1105%R-ND.
RES MF 0.500W 12K OHM 5% AXL - RNF 1/2 T1 12K 5% R
Order 'res mf 0.500w 12k ohm 5% axl - RNF 1/2 T1 12K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T112K5%R-ND.
RES MF 0.500W 1K OHM 5% AXL - RNF 1/2 T1 1K 5% R
Order 'res mf 0.500w 1k ohm 5% axl - RNF 1/2 T1 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T11K5%R-ND.
RES MF 0.500W 2.2K OHM 5% AXL - RNF 1/2 T1 2.2K 5% R
Order 'res mf 0.500w 2.2k ohm 5% axl - RNF 1/2 T1 2.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T12.2K5%R-ND.
RES MF 0.500W 2.7 OHM 5% AXL - RNF 1/2 T1 2.7 5% R
Order 'res mf 0.500w 2.7 ohm 5% axl - RNF 1/2 T1 2.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T12.75%R-ND.
RES MF 0.500W 220K OHM 5% AXL - RNF 1/2 T1 220K 5% R
Order 'res mf 0.500w 220k ohm 5% axl - RNF 1/2 T1 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1220K5%R-ND.
RES MF 0.500W 3.3 OHM 5% AXL - RNF 1/2 T1 3.3 5% R
Order 'res mf 0.500w 3.3 ohm 5% axl - RNF 1/2 T1 3.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T13.35%R-ND.
RES MF 0.500W 3.3K OHM 5% AXL - RNF 1/2 T1 3.3K 5% R
Order 'res mf 0.500w 3.3k ohm 5% axl - RNF 1/2 T1 3.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T13.3K5%R-ND.
RES MF 0.500W 39K OHM 5% AXL - RNF 1/2 T1 39K 5% R
Order 'res mf 0.500w 39k ohm 5% axl - RNF 1/2 T1 39K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T139K5%R-ND.
RES MF 0.500W 470K OHM 5% AXL - RNF 1/2 T1 470K 5% R
Order 'res mf 0.500w 470k ohm 5% axl - RNF 1/2 T1 470K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1470K5%R-ND.
RES MF 0.500W 62 OHM 5% AXL - RNF 1/2 T1 62 5% R
Order 'res mf 0.500w 62 ohm 5% axl - RNF 1/2 T1 62 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1625%R-ND.
RES MF 0.500W 68 OHM 5% AXL - RNF 1/2 T1 68 5% R
Order 'res mf 0.500w 68 ohm 5% axl - RNF 1/2 T1 68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1685%R-ND.
RES MF 0.500W 75 OHM 5% AXL - RNF 1/2 T1 75 5% R
Order 'res mf 0.500w 75 ohm 5% axl - RNF 1/2 T1 75 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1755%R-ND.
RES MF 0.500W 820 OHM 5% AXL - RNF 1/2 T1 820 5% R
Order 'res mf 0.500w 820 ohm 5% axl - RNF 1/2 T1 820 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T18205%R-ND.
Send this link via E-Mail
Help With This Screen