RES MF 0.500W 2.21K OHM 1% AXL - RNF 1/2 T1 2.21K 1% R
| Digi-Key Part Number | RNF1/2T12.21K1%R-ND |
2500 |
.02100 |
Extended Price
52.50 |
| Manufacturer Part Number | RNF 1/2 T1 2.21K 1% R | |||
| Description | RES MF 0.500W 2.21K OHM 1% AXL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNF 1/2 T1 2.21K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 2.21K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNF 1 2 T1 2 21K 1% R RNF 12 T1 221K 1% R RNF1 2T12 21K1%R ND RNF12T1221K1%RND RNF1/2T12.21K1%R |
RNF 1/2 T1 2.21K 1% R Specification Sheet
RES MF 0.500W 2.21K OHM 1% AXL - RNF 1/2 T1 2.21K 1% R (RNF1/2T12.21K1%R-ND)
Related parts:RES MF 0.250W 2.1K OHM 1% AXL - RNF 1/4 T1 2.1K 1% R
Order 'res mf 0.250w 2.1k ohm 1% axl - RNF 1/4 T1 2.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12.1K1%R-ND.
RES MF 0.250W 21K OHM 1% AXL - RNF 1/4 T1 21K 1% R
Order 'res mf 0.250w 21k ohm 1% axl - RNF 1/4 T1 21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T121K1%R-ND.
RES MF .500W 4.99K OHM .1% AXL - RNF 1/2 T2 4.99K 0.1% R
Order 'res mf .500w 4.99k ohm .1% axl - RNF 1/2 T2 4.99K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T24.99K0.1%R-ND.
RES MF 0.500W 1.21 OHM 1% AXL - RNF 1/2 T1 1.21 1% R
Order 'res mf 0.500w 1.21 ohm 1% axl - RNF 1/2 T1 1.21 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T11.211%R-ND.
RES MF 0.500W 1.21K OHM 1% AXL - RNF 1/2 T1 1.21K 1% R
Order 'res mf 0.500w 1.21k ohm 1% axl - RNF 1/2 T1 1.21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T11.21K1%R-ND.
RES MF 0.500W 1.27K OHM 1% AXL - RNF 1/2 T1 1.27K 1% R
Order 'res mf 0.500w 1.27k ohm 1% axl - RNF 1/2 T1 1.27K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T11.27K1%R-ND.
RES MF 0.500W 1.4K OHM 1% AXL - RNF 1/2 T1 1.4K 1% R
Order 'res mf 0.500w 1.4k ohm 1% axl - RNF 1/2 T1 1.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T11.4K1%R-ND.
RES MF 0.500W 1.5K OHM 1% AXL - RNF 1/2 T1 1.5K 1% R
Order 'res mf 0.500w 1.5k ohm 1% axl - RNF 1/2 T1 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T11.5K1%R-ND.
RES MF 0.500W 1.5M OHM 1% AXL - RNF 1/2 T1 1.5M 1% R
Order 'res mf 0.500w 1.5m ohm 1% axl - RNF 1/2 T1 1.5M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T11.5M1%R-ND.
RES MF 0.500W 1.82K OHM 1% AXL - RNF 1/2 T1 1.82K 1% R
Order 'res mf 0.500w 1.82k ohm 1% axl - RNF 1/2 T1 1.82K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T11.82K1%R-ND.
RES MF 0.500W 1.87K OHM 1% AXL - RNF 1/2 T1 1.87K 1% R
Order 'res mf 0.500w 1.87k ohm 1% axl - RNF 1/2 T1 1.87K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T11.87K1%R-ND.
RES MF 0.500W 100 OHM 1% AXL - RNF 1/2 T1 100 1% R
Order 'res mf 0.500w 100 ohm 1% axl - RNF 1/2 T1 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T11001%R-ND.
RES MF 0.500W 100K OHM 1% AXL - RNF 1/2 T1 100K 1% R
Order 'res mf 0.500w 100k ohm 1% axl - RNF 1/2 T1 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1100K1%R-ND.
RES MF 0.500W 10 OHM 1% AXL - RNF 1/2 T1 10 1% R
Order 'res mf 0.500w 10 ohm 1% axl - RNF 1/2 T1 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1101%R-ND.
RES MF 0.500W 107K OHM 1% AXL - RNF 1/2 T1 107K 1% R
Order 'res mf 0.500w 107k ohm 1% axl - RNF 1/2 T1 107K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1107K1%R-ND.
Send this link via E-Mail
Help With This Screen