Keywords:





191K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 191K 1% R

RES MF 1/2W 191K OHM 1% AXL - RNF 1/2 T1 191K 1% R - Resistors

Digi-Key Part Number RNF1/2T1191KFR-ND
Price Break
2500
Unit Price
.01650
Extended Price
41.25
Manufacturer Part NumberRNF 1/2 T1 191K 1% R
DescriptionRES MF 1/2W 191K OHM 1% AXL
Quantity Available Non-Stock
All prices are in USD

Purchase 191K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 191K 1% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 191K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 191K 1% R
Technical/Catalog InformationRNF 1/2 T1 191K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms191K
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width14mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNF 1 2 T1 191K 1% R
RNF 12 T1 191K 1% R
RNF1 2T1191KFR ND
RNF12T1191KFRND
RNF1/2T1191KFR

RNF 1/2 T1 191K 1% R Specification Sheet

Image of RES MF 1/2W 191K OHM 1% AXL - RNF 1/2 T1 191K 1% R

RES MF 1/2W 191K OHM 1% AXL - RNF 1/2 T1 191K 1% R (RNF1/2T1191KFR-ND) - Resistors

Related parts 191K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 191K 1% R
100 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 100 0.25% R
 Order 'res mf 1/2w 100 ohm .25% axl - RNF 1/2 T1 100 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T11000.2JR-ND.
100K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 100K 0.1% R
 Order 'res mf 1/2w 100k ohm 0.1% axl - RNF 1/2 T1 100K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1100KBR-ND.
10.0 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 10 5% R
 Order 'res mf 1/2w 10 ohm 5% axl - RNF 1/2 T1 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T110JR-ND.
12.0K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 12K 5% R
 Order 'res mf 1/2w 12k ohm 5% axl - RNF 1/2 T1 12K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T112KJR-ND.
1.00K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 1K 5% R
 Order 'res mf 1/2w 1k ohm 5% axl - RNF 1/2 T1 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T11KJR-ND.
2.20K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 2.2K 5% R
 Order 'res mf 1/2w 2.2k ohm 5% axl - RNF 1/2 T1 2.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T12.2KJR-ND.
2.70 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 2.7 5% R
 Order 'res mf 1/2w 2.7 ohm 5% axl - RNF 1/2 T1 2.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T12.7JR-ND.
220K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 220K 5% R
 Order 'res mf 1/2w 220k ohm 5% axl - RNF 1/2 T1 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1220KJR-ND.
3.30 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 3.3 5% R
 Order 'res mf 1/2w 3.3 ohm 5% axl - RNF 1/2 T1 3.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T13.3JR-ND.
3.30K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 3.3K 5% R
 Order 'res mf 1/2w 3.3k ohm 5% axl - RNF 1/2 T1 3.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T13.3KJR-ND.
39.0K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 39K 5% R
 Order 'res mf 1/2w 39k ohm 5% axl - RNF 1/2 T1 39K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T139KJR-ND.
47.0 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 47 0.5% R
 Order 'res mf 1/2w 47 ohm 0.5% axl - RNF 1/2 T1 47 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T147DR-ND.
470K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 470K 5% R
 Order 'res mf 1/2w 470k ohm 5% axl - RNF 1/2 T1 470K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1470KJR-ND.
62.0 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 62 5% R
 Order 'res mf 1/2w 62 ohm 5% axl - RNF 1/2 T1 62 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T162JR-ND.
68.0 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 68 5% R
 Order 'res mf 1/2w 68 ohm 5% axl - RNF 1/2 T1 68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T168JR-ND.

Options for 191K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RNF 1/2 T1 191K 1% R
Send this link via E-Mail
Help With This Screen

RES MF 1/2W 191K OHM 1% AXL - RNF 1/2 T1 191K 1% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES MF 1/2W 191 OHM 0.5% AXL - RNF 1/2 T2 191 0.5% R Next: RES MF 1/2W 1K OHM 1% AXIAL - RNF 1/2 T1 1K 1% R
RES MF 1/2W 191K OHM 1% AXL - RNF 1/2 T1 191K 1% R