RES MF 0.500W 18 OHM 1% AXL - RNF 1/2 T1 18 1% R
| Digi-Key Part Number | RNF1/2T1181%R-ND |
2500 |
.02100 |
Extended Price
52.50 |
| Manufacturer Part Number | RNF 1/2 T1 18 1% R | |||
| Description | RES MF 0.500W 18 OHM 1% AXL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNF 1/2 T1 18 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 18.0 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNF 1 2 T1 18 1% R RNF 12 T1 18 1% R RNF1 2T1181%R ND RNF12T1181%RND RNF1/2T1181%R |
RNF 1/2 T1 18 1% R Specification Sheet
RES MF 0.500W 18 OHM 1% AXL - RNF 1/2 T1 18 1% R (RNF1/2T1181%R-ND)
Related parts:RES MF .500W 100K OHM 0.1% AXL - RNF 1/2 T1 100K 0.1% R
Order 'res mf .500w 100k ohm 0.1% axl - RNF 1/2 T1 100K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1100K0.1%R-ND.
RES MF 0.500W 18 OHM 1% AXL - RNF 1/2 T1 18 1% R
Order 'res mf 0.500w 18 ohm 1% axl - RNF 1/2 T1 18 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1181%R-ND.
RES MF .500W 1.02K OHM .5% AXL - RNF 1/2 T2 1.02K 0.5% R
Order 'res mf .500w 1.02k ohm .5% axl - RNF 1/2 T2 1.02K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T21.02K0.5%R-ND.
RES MF .500W 84.5 OHM 0.5% AXL - RNF 1/2 T2 84.5 0.5% R
Order 'res mf .500w 84.5 ohm 0.5% axl - RNF 1/2 T2 84.5 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T284.50.5%R-ND.
RES MF .500W 49.9 OHM 0.5% AXL - RNF 1/2 T9 49.9 0.5% R
Order 'res mf .500w 49.9 ohm 0.5% axl - RNF 1/2 T9 49.9 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T949.90.5%R-ND.
RES METAL OX 1W 1.8 OHM 5% AXL - RSMF 1 1.8 5% R
Order 'res metal ox 1w 1.8 ohm 5% axl - RSMF 1 1.8 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF11.85%R-ND.
RES METAL OX 1W 18 OHM 5% AXL - RSMF 1 18 5% R
Order 'res metal ox 1w 18 ohm 5% axl - RSMF 1 18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1185%R-ND.
RES METAL OX 2W 1.8 OHM 5% AXL - RSM 2 1.8 5% A
Order 'res metal ox 2w 1.8 ohm 5% axl - RSM 2 1.8 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM21.85%A-ND.
RES METAL OX 2W 1.8 OHM 5% AXL - RSM 2 1.8 5% R
Order 'res metal ox 2w 1.8 ohm 5% axl - RSM 2 1.8 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM21.85%R-ND.
RES METAL OX 2W 18 OHM 5% AXL - RSM 2 18 5% A
Order 'res metal ox 2w 18 ohm 5% axl - RSM 2 18 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM2185%A-ND.
RES METAL OX 2W 18 OHM 5% AXL - RSM 2 18 5% R
Order 'res metal ox 2w 18 ohm 5% axl - RSM 2 18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM2185%R-ND.
RES METAL OX 3W 18 OHM 5% AXL - RSM 3 18 5% A
Order 'res metal ox 3w 18 ohm 5% axl - RSM 3 18 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM3185%A-ND.
RES METAL OX 3W 18 OHM 5% AXL - RSM 3 18 5% R
Order 'res metal ox 3w 18 ohm 5% axl - RSM 3 18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM3185%R-ND.
RES METAL OX 5W 18 OHM 5% AXL - RSM 5 18 5% A
Order 'res metal ox 5w 18 ohm 5% axl - RSM 5 18 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM5185%A-ND.
RES METAL OX 2W 18 OHM 5% AXL - RSMF 2 18 5% R
Order 'res metal ox 2w 18 ohm 5% axl - RSMF 2 18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF2185%R-ND.
Send this link via E-Mail
Help With This Screen