Keywords:





CONN EDGECARD 10POS .100 DIP SLD - ACC05DRYS - Connectors

Digi-Key Part Number ACC05DRYS-ND
Price Break
10
Unit Price
6.06000
Extended Price
60.60
Manufacturer Part NumberACC05DRYS
DescriptionCONN EDGECARD 10POS .100 DIP SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationACC05DRYS
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 10
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACC05DRYS
ACC05DRYS

ACC05DRYS Specification Sheet

Image of CONN EDGECARD 10POS .100 DIP SLD - ACC05DRYS

CONN EDGECARD 10POS .100 DIP SLD - ACC05DRYS (ACC05DRYS-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 10POS .100 DIP SLD - ACC05DRYS
 Order 'conn edgecard 10pos .100 dip sld - ACC05DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC05DRYS-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRTF
 Order 'conn edgecard 10pos .100 dip sld - ABC05DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTF-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRTH
 Order 'conn edgecard 10pos .100 dip sld - ABC05DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTH-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRTI
 Order 'conn edgecard 10pos .100 dip sld - ABC05DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTI-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRTN
 Order 'conn edgecard 10pos .100 dip sld - ABC05DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTN-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRTS
 Order 'conn edgecard 10pos .100 dip sld - ABC05DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTS-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRXH
 Order 'conn edgecard 10pos .100 dip sld - ABC05DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRXH-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRXI
 Order 'conn edgecard 10pos .100 dip sld - ABC05DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRXI-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRXN
 Order 'conn edgecard 10pos .100 dip sld - ABC05DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRXN-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRXS
 Order 'conn edgecard 10pos .100 dip sld - ABC05DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRXS-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRYH
 Order 'conn edgecard 10pos .100 dip sld - ABC05DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRYH-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRYI
 Order 'conn edgecard 10pos .100 dip sld - ABC05DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRYI-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRYN
 Order 'conn edgecard 10pos .100 dip sld - ABC05DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRYN-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRYS
 Order 'conn edgecard 10pos .100 dip sld - ABC05DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRYS-ND.
CONN EDGECARD 10POS .100 DIP SLD - ACC05DRTF
 Order 'conn edgecard 10pos .100 dip sld - ACC05DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC05DRTF-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 10POS .100 DIP SLD - ACC05DRYS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 10POS .100 DIP SLD - ACC05DRYN Next: CONN EDGECARD 10POS .100 DIP SLD - AMC05DRTF
CONN EDGECARD 10POS .100 DIP SLD - ACC05DRYS