CABLE ASSY SOCKET 25POS .5 INCH - 3-1532022-5
| Digi-Key Part Number | 3-1532022-5-ND |
25 |
14.25000 |
Extended Price
356.25 |
| Manufacturer Part Number | 3-1532022-5 | |||
| Description | CABLE ASSY SOCKET 25POS .5 INCH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-1532022-5 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Wires |
| Connector Type | D-Sub 25 pos Female to Wire |
| Overall Length | 1/2 in [Typ] |
| Individual Wire Size | 25 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 1532022 5 315320225 |
CABLE ASSY SOCKET 25POS .5 INCH - 3-1532022-5 (3-1532022-5-ND)
Related parts:CABLE ASSY SOCKET 25POS .5 INCH - 3-1532022-5
Order 'cable assy socket 25pos .5 inch - 3-1532022-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1532022-5-ND.
CABLE ASSY PLUG 25POS 36 INCHES - 3-1532010-7
Order 'cable assy plug 25pos 36 inches - 3-1532010-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1532010-7-ND.
CABLE ASSY SOCKET 15POS 18 INCH - 3-1532021-8
Order 'cable assy socket 15pos 18 inch - 3-1532021-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1532021-8-ND.
CABLE ASSY SOCKT 25POS 18 INCHES - 2-1532014-3
Order 'cable assy sockt 25pos 18 inches - 2-1532014-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1532014-3-ND.
CABLE ASSY PLUG 15POS 18 INCHES - 3-1532013-9
Order 'cable assy plug 15pos 18 inches - 3-1532013-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1532013-9-ND.
CABLE ASSY PLUG 25POS 30AWAG 12" - 3-1589455-3
Order 'cable assy plug 25pos 30awag 12" - 3-1589455-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1589455-3-ND.
CONN D-SUB SOCKET 25POS SLD POT - 3-1532022-0
Order 'conn d-sub socket 25pos sld pot - 3-1532022-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1532022-0-ND.
CABLE ASSY PLUG 25POS 0.5" - 1-1532022-2
Order 'cable assy plug 25pos 0.5" - 1-1532022-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1532022-2-ND.
COND .100 JUMPER 22POS 5 INCH - 3-1447188-6
Order 'cond .100 jumper 22pos 5 inch - 3-1447188-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1447188-6-ND.
CABLE ASSY., FSD, DUALAN, 5 M1 - 502121-4
Order 'cable assy., fsd, dualan, 5 m1 - 502121-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502121-4-ND.
CABLE ASSY LC-SC DUPLEX MM 5M - 6374613-5
Order 'cable assy lc-sc duplex mm 5m - 6374613-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36331-ND.
CABLE ASSY LC-SC DUPLEX MM 5M - 6374615-5
Order 'cable assy lc-sc duplex mm 5m - 6374615-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36333-ND.
CABLE ASSY LC DUPLEX MM 5M RISER - 6828317-5
Order 'cable assy lc duplex mm 5m riser - 6828317-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36336-ND.
CABLE ASSY SC-SC DUPLEX MM 5M - 6278016-5
Order 'cable assy sc-sc duplex mm 5m - 6278016-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36339-ND.
CABLE ASSY SC-SC DUPLEX MM 5M - 6374039-5
Order 'cable assy sc-sc duplex mm 5m - 6374039-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36341-ND.
Send this link via E-Mail
Help With This Screen