CONN EDGECARD 10POS .100 DIP SLD - ACC05DRYN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC05DRYN
| Digi-Key Part Number | ACC05DRYN-ND |
10 |
6.03000 |
Extended Price
60.30 |
| Manufacturer Part Number | ACC05DRYN | |||
| Description | CONN EDGECARD 10POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC05DRYN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC05DRYN ACC05DRYN |
ACC05DRYN Specification Sheet
CONN EDGECARD 10POS .100 DIP SLD - ACC05DRYN (ACC05DRYN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC05DRYNCONN EDGECARD 10POS .100 DIP SLD - ACC05DRYN
Order 'conn edgecard 10pos .100 dip sld - ACC05DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC05DRYN-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRTF
Order 'conn edgecard 10pos .100 dip sld - ABC05DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTF-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRTH
Order 'conn edgecard 10pos .100 dip sld - ABC05DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTH-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRTI
Order 'conn edgecard 10pos .100 dip sld - ABC05DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTI-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRTN
Order 'conn edgecard 10pos .100 dip sld - ABC05DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTN-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRTS
Order 'conn edgecard 10pos .100 dip sld - ABC05DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTS-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRXH
Order 'conn edgecard 10pos .100 dip sld - ABC05DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRXH-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRXI
Order 'conn edgecard 10pos .100 dip sld - ABC05DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRXI-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRXN
Order 'conn edgecard 10pos .100 dip sld - ABC05DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRXN-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRXS
Order 'conn edgecard 10pos .100 dip sld - ABC05DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRXS-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRYH
Order 'conn edgecard 10pos .100 dip sld - ABC05DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRYH-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRYI
Order 'conn edgecard 10pos .100 dip sld - ABC05DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRYI-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRYN
Order 'conn edgecard 10pos .100 dip sld - ABC05DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRYN-ND.
CONN EDGECARD 10POS .100 DIP SLD - ABC05DRYS
Order 'conn edgecard 10pos .100 dip sld - ABC05DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRYS-ND.
CONN EDGECARD 10POS .100 DIP SLD - ACC05DRTF
Order 'conn edgecard 10pos .100 dip sld - ACC05DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC05DRTF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC05DRYN
Send this link via E-Mail
Help With This Screen
