RES 0.250W 10K OHM 0.1% 1206 - RNCS 32 T9 10K 0.1% R - Resistors
| Digi-Key Part Number | RNCS32T910K0.1%R-ND |
5000 |
.08100 |
Extended Price
405.00 |
| Manufacturer Part Number | RNCS 32 T9 10K 0.1% R | |||
| Description | RES 0.250W 10K OHM 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCS 32 T9 10K 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCS 32 T9 10K 0 1% R RNCS 32 T9 10K 01% R RNCS32T910K0 1%R ND RNCS32T910K01%RND RNCS32T910K0.1%R |
RNCS 32 T9 10K 0.1% R Specification Sheet
RES 0.250W 10K OHM 0.1% 1206 - RNCS 32 T9 10K 0.1% R (RNCS32T910K0.1%R-ND) - Resistors
Related parts Resistors :RES ALUM HOUSED 1.0K OHM 10W 1% - TMC10-1.0K
Order 'res alum housed 1.0k ohm 10w 1% - TMC10-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC10-1.0K-ND.
RES ALUM HOUSED 1.0K OHM 25W 1% - TMC25-1.0K
Order 'res alum housed 1.0k ohm 25w 1% - TMC25-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-1.0K-ND.
RES ALUM HOUSED 1.0K OHM 50W 1% - TMC50-1.0K
Order 'res alum housed 1.0k ohm 50w 1% - TMC50-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-1.0K-ND.
RES 0.250W 10K OHM 0.1% 1206 - RNC 32 T2 10K 0.1% I
Order 'res 0.250w 10k ohm 0.1% 1206 - RNC 32 T2 10K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T210K0.1%I-ND.
RES 0.250W 10K OHM 0.1% 1206 - RNC 32 T2 10K 0.1% R
Order 'res 0.250w 10k ohm 0.1% 1206 - RNC 32 T2 10K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T210K0.1%R-ND.
RES 0.250W 10K OHM 0.25% 1206 - RNC 32 T2 10K 0.25% R
Order 'res 0.250w 10k ohm 0.25% 1206 - RNC 32 T2 10K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T210K0.25%R-ND.
RES 0.250W 10K OHM 0.5% 1206 - RNC 32 T2 10K 0.5% R
Order 'res 0.250w 10k ohm 0.5% 1206 - RNC 32 T2 10K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T210K0.5%R-ND.
RES 0.250W 10K OHM 0.1% 1206 - RNC 32 T9 10K 0.1% I
Order 'res 0.250w 10k ohm 0.1% 1206 - RNC 32 T9 10K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T910K0.1%I-ND.
RES 0.250W 10K OHM 0.1% 1206 - RNC 32 T9 10K 0.1% R
Order 'res 0.250w 10k ohm 0.1% 1206 - RNC 32 T9 10K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T910K0.1%R-ND.
RES 0.250W 10K OHM 0.25% 1206 - RNC 32 T9 10K 0.25% R
Order 'res 0.250w 10k ohm 0.25% 1206 - RNC 32 T9 10K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T910K0.25%R-ND.
RES 0.250W 10K OHM 0.5% 1206 - RNC 32 T9 10K 0.5% I
Order 'res 0.250w 10k ohm 0.5% 1206 - RNC 32 T9 10K 0.5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T910K0.5%I-ND.
RES 0.250W 10K OHM 0.5% 1206 - RNC 32 T9 10K 0.5% R
Order 'res 0.250w 10k ohm 0.5% 1206 - RNC 32 T9 10K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T910K0.5%R-ND.
RES 0.250W 10K OHM 0.01% 1206 - RNC 32 TA 10K 0.01% I
Order 'res 0.250w 10k ohm 0.01% 1206 - RNC 32 TA 10K 0.01% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32TA10K0.01%I-ND.
RES 0.250W 10K OHM 0.01% 1206 - RNC 32 TB 10K 0.01% R
Order 'res 0.250w 10k ohm 0.01% 1206 - RNC 32 TB 10K 0.01% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32TB10K0.01%R-ND.
RES 0.250W 10K OHM 0.05% 1206 - RNC 32 TB 10K 0.05% I
Order 'res 0.250w 10k ohm 0.05% 1206 - RNC 32 TB 10K 0.05% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32TB10K0.05%I-ND.
Send this link via E-Mail
Help With This Screen