Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC05DRYI
CONN EDGECARD 10POS .100 DIP SLD - ACC05DRYI - Connectors
| Digi-Key Part Number | ACC05DRYI-ND |
10 |
6.40500 |
Extended Price
64.05 |
| Manufacturer Part Number | ACC05DRYI | |||
| Description | CONN EDGECARD 10POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC05DRYI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC05DRYI ACC05DRYI |
ACC05DRYI Specification Sheet
CONN EDGECARD 10POS .100 DIP SLD - ACC05DRYI (ACC05DRYI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC05DRYIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC05DRYI
Order 'conn edgecard 10pos .100 dip sld - ACC05DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC05DRYI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC05DRTF
Order 'conn edgecard 10pos .100 dip sld - ABC05DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC05DRTH
Order 'conn edgecard 10pos .100 dip sld - ABC05DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC05DRTI
Order 'conn edgecard 10pos .100 dip sld - ABC05DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC05DRTN
Order 'conn edgecard 10pos .100 dip sld - ABC05DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC05DRTS
Order 'conn edgecard 10pos .100 dip sld - ABC05DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC05DRXH
Order 'conn edgecard 10pos .100 dip sld - ABC05DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC05DRXI
Order 'conn edgecard 10pos .100 dip sld - ABC05DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRXI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC05DRXN
Order 'conn edgecard 10pos .100 dip sld - ABC05DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRXN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC05DRXS
Order 'conn edgecard 10pos .100 dip sld - ABC05DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRXS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC05DRYH
Order 'conn edgecard 10pos .100 dip sld - ABC05DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRYH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC05DRYI
Order 'conn edgecard 10pos .100 dip sld - ABC05DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRYI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC05DRYN
Order 'conn edgecard 10pos .100 dip sld - ABC05DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRYN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC05DRYS
Order 'conn edgecard 10pos .100 dip sld - ABC05DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRYS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC05DRTF
Order 'conn edgecard 10pos .100 dip sld - ACC05DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC05DRTF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC05DRYI
Send this link via E-Mail
Help With This Screen
