24.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 57 T9 24.6 0.5% R
RES 1/4W 24.6 OHM 0.5% 2010 - RNCF 57 T9 24.6 0.5% R - Resistors
| Digi-Key Part Number | RNCF57T924.6DR-ND |
4000 |
.08850 |
Extended Price
354.00 |
| Manufacturer Part Number | RNCF 57 T9 24.6 0.5% R | |||
| Description | RES 1/4W 24.6 OHM 0.5% 2010 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 57 T9 24.6 0.5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 24.6 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 57 T9 24 6 0 5% R RNCF 57 T9 246 05% R RNCF57T924 6DR ND RNCF57T9246DRND RNCF57T924.6DR |
RNCF 57 T9 24.6 0.5% R Specification Sheet
RES 1/4W 24.6 OHM 0.5% 2010 - RNCF 57 T9 24.6 0.5% R (RNCF57T924.6DR-ND) - Resistors
Related parts 24.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 57 T9 24.6 0.5% R24.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 57 T9 24.6 0.5% R
Order 'res 1/4w 24.6 ohm 0.5% 2010 - RNCF 57 T9 24.6 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF57T924.6DR-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 57 T9 100 0.1% R
Order 'res 1/4w 100 ohm 0.1% 2010 - RNCF 57 T9 100 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF57T9100BR-ND.
121 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 57 T9 121 0.5% I
Order 'res 1/4w 121 ohm 0.5% 2010 - RNC 57 T9 121 0.5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T9121DI-ND.
4.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 57 T9 4.7 0.5% R
Order 'res 1/4w 4.7 ohm 0.5% 2010 - RNC 57 T9 4.7 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T94.7DR-ND.
4.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCS 57 T9 4.7 0.5% R
Order 'res 1/4w 4.7 ohm 0.5% 2010 - RNCS 57 T9 4.7 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS57T94.7DR-ND.
4.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 57 T2 4.7 0.5% R
Order 'res 1/4w 4.7 ohm 0.5% 2010 - RNC 57 T2 4.7 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T24.7DR-ND.
200K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 57 TB 200K 0.5% I
Order 'res 1/4w 200k ohm 0.5% 2010 - RNC 57 TB 200K 0.5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57TB200KDI-ND.
50.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 57 TB 50 0.5% R
Order 'res 1/4w 50 ohm 0.5% 2010 - RNC 57 TB 50 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57TB50DR-ND.
130K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 57 T9 130K 0.1% I
Order 'res 1/4w 130k ohm 0.1% 2010 - RNC 57 T9 130K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T9130KBI-ND.
196K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 57 T9 196K 0.1% I
Order 'res 1/4w 196k ohm 0.1% 2010 - RNC 57 T9 196K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T9196KBI-ND.
200K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 57 T9 200K 0.1% I
Order 'res 1/4w 200k ohm 0.1% 2010 - RNC 57 T9 200K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T9200KBI-ND.
205K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 57 T9 205K 0.1% I
Order 'res 1/4w 205k ohm 0.1% 2010 - RNC 57 T9 205K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T9205KBI-ND.
210K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 57 T9 210K 0.1% I
Order 'res 1/4w 210k ohm 0.1% 2010 - RNC 57 T9 210K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T9210KBI-ND.
330 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 57 T9 330 0.1% I
Order 'res 1/4w 330 ohm 0.1% 2010 - RNC 57 T9 330 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T9330BI-ND.
4.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNC 57 T9 4.7 0.1% R
Order 'res 1/4w 4.7 ohm 0.1% 2010 - RNC 57 T9 4.7 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T94.7BR-ND.
Options for 24.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 57 T9 24.6 0.5% R
Send this link via E-Mail
Help With This Screen
