RES 0.250W 1K OHM 0.1% 1206 - RNCF 32 TA 1K 0.1% I
| Digi-Key Part Number | RNCF32TA1K0.1%I-ND |
1000 |
.98500 |
Extended Price
985.00 |
| Manufacturer Part Number | RNCF 32 TA 1K 0.1% I | |||
| Description | RES 0.250W 1K OHM 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 32 TA 1K 0.1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±5ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 32 TA 1K 0 1% I RNCF 32 TA 1K 01% I RNCF32TA1K0 1%I ND RNCF32TA1K01%IND RNCF32TA1K0.1%I |
RNCF 32 TA 1K 0.1% I Specification Sheet
RES 0.250W 1K OHM 0.1% 1206 - RNCF 32 TA 1K 0.1% I (RNCF32TA1K0.1%I-ND)
Related parts:RES 0.250W 24.3K OHM 1206 - RNCF 32 T9 24.3K 0% R
Order 'res 0.250w 24.3k ohm 1206 - RNCF 32 T9 24.3K 0% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T924.3K0%R-ND.
RES 0.250W 1K OHM 0.1% 1206 - RNCF 32 T9 1K 0.1% R
Order 'res 0.250w 1k ohm 0.1% 1206 - RNCF 32 T9 1K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T91K0.1%R-ND.
RES 0.250W 1K OHM 0.5% 1206 - RNCF 32 T9 1K 0.5% R
Order 'res 0.250w 1k ohm 0.5% 1206 - RNCF 32 T9 1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T91K0.5%R-ND.
RES 0.250W 1K OHM 0.1% 1206 - RNCF 32 TA 1K 0.1% I
Order 'res 0.250w 1k ohm 0.1% 1206 - RNCF 32 TA 1K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32TA1K0.1%I-ND.
RES ANTI-SULFUR 1K OHM 1% 1206 - ERJ-S08F1001V
Order 'res anti-sulfur 1k ohm 1% 1206 - ERJ-S08F1001V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1001V-ND.
RES 0.125W 10.7K OHM 0.25% 1206 - RNCF 32 T2 10.7K 0.25% I
Order 'res 0.125w 10.7k ohm 0.25% 1206 - RNCF 32 T2 10.7K 0.25% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T210.7K0.25%I-ND.
RES 0.250W 147K OHM 0.5% 1206 - RNCF 32 T2 147K 0.5% R
Order 'res 0.250w 147k ohm 0.5% 1206 - RNCF 32 T2 147K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T2147K0.5%R-ND.
RES 0.250W 15K OHM 0.5% 1206 - RNCF 32 T2 15K 0.5% R
Order 'res 0.250w 15k ohm 0.5% 1206 - RNCF 32 T2 15K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T215K0.5%R-ND.
RES 0.250W 20K OHM 0.5% 1206 - RNCF 32 T2 20K 0.5% R
Order 'res 0.250w 20k ohm 0.5% 1206 - RNCF 32 T2 20K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T220K0.5%R-ND.
RES 0.250W 267 OHM 0.5% 1206 - RNCF 32 T2 267 0.5% R
Order 'res 0.250w 267 ohm 0.5% 1206 - RNCF 32 T2 267 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T22670.5%R-ND.
RES 0.250W 30.1K OHM 0.5% 1206 - RNCF 32 T2 30.1K 0.5% R
Order 'res 0.250w 30.1k ohm 0.5% 1206 - RNCF 32 T2 30.1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T230.1K0.5%R-ND.
RES 0.250W 316K OHM 0.1% 1206 - RNCF 32 T2 316K 0.1% I
Order 'res 0.250w 316k ohm 0.1% 1206 - RNCF 32 T2 316K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T2316K0.1%I-ND.
RES 0.250W 33.2 OHM 0.5% 1206 - RNCF 32 T2 33.2 0.5% R
Order 'res 0.250w 33.2 ohm 0.5% 1206 - RNCF 32 T2 33.2 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T233.20.5%R-ND.
RES 0.250W 5.11K OHM 0.25% 1206 - RNCF 32 T2 5.11K 0.25% R
Order 'res 0.250w 5.11k ohm 0.25% 1206 - RNCF 32 T2 5.11K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T25.11K0.25%R-ND.
RES 0.250W 750K OHM 0.1% 1206 - RNCF 32 T2 750K 0.1% I
Order 'res 0.250w 750k ohm 0.1% 1206 - RNCF 32 T2 750K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T2750K0.1%I-ND.
Send this link via E-Mail
Help With This Screen