CABLE ASSY PLUG 15POS 18 INCHES - 3-1532013-9
| Digi-Key Part Number | 3-1532013-9-ND |
25 |
24.27000 |
Extended Price
606.75 |
| Manufacturer Part Number | 3-1532013-9 | |||
| Description | CABLE ASSY PLUG 15POS 18 INCHES | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-1532013-9 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Wires |
| Connector Type | D-Sub 15 pos Male to Wire |
| Overall Length | 18 in [Typ] |
| Cable Color | White |
| Individual Wire Size | 26 AWG (7/34) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 1532013 9 315320139 |
CABLE ASSY PLUG 15POS 18 INCHES - 3-1532013-9 (3-1532013-9-ND)
Related parts:CABLE ASSY PLUG 15POS 18 INCHES - 3-1532013-9
Order 'cable assy plug 15pos 18 inches - 3-1532013-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1532013-9-ND.
CABLE ASSY SOCKET 15POS 18 INCH - 3-1532021-8
Order 'cable assy socket 15pos 18 inch - 3-1532021-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1532021-8-ND.
CABLE ASSY PLUG 25POS 36 INCHES - 3-1532010-7
Order 'cable assy plug 25pos 36 inches - 3-1532010-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1532010-7-ND.
CABLE ASSY SOCKT 25POS 18 INCHES - 2-1532014-3
Order 'cable assy sockt 25pos 18 inches - 2-1532014-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1532014-3-ND.
CABLE ASSY SOCKET 25POS .5 INCH - 3-1532022-5
Order 'cable assy socket 25pos .5 inch - 3-1532022-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1532022-5-ND.
CABLE ASSY PLUG 25POS 30AWAG 12" - 3-1589455-3
Order 'cable assy plug 25pos 30awag 12" - 3-1589455-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1589455-3-ND.
CABLE ASSY SCKT 15POS 26AWG 18" - 5-1532013-0
Order 'cable assy sckt 15pos 26awg 18" - 5-1532013-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-1532013-0-ND.
CABLE ASSY PLUG 21POS 26AWG 18" - 7-1532013-0
Order 'cable assy plug 21pos 26awg 18" - 7-1532013-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 7-1532013-0-ND.
CABLE ASSY PLUG 51POS 36" - 1-1532015-3
Order 'cable assy plug 51pos 36" - 1-1532015-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1532015-3-ND.
CABLE ASSY PLUG 21POS 26AWG 72" - 1-1532010-5
Order 'cable assy plug 21pos 26awg 72" - 1-1532010-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1532010-5-ND.
CABLE ASSY PLUG 51POS 72" - 1-1532011-2
Order 'cable assy plug 51pos 72" - 1-1532011-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1532011-2-ND.
CABLE ASSY PLUG 25POS 0.5" - 1-1532022-2
Order 'cable assy plug 25pos 0.5" - 1-1532022-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1532022-2-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589455-2-ND.
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589457-2-ND.
CABLE ASSY PLUG 9POS 30AWG 12" - 1589473-1
Order 'cable assy plug 9pos 30awg 12" - 1589473-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1589473-1-ND.
Send this link via E-Mail
Help With This Screen