Keywords:





48mAh Lithium Battery 3V Panasonic - BSG BR-1225A/FAN

BATT LITH COIN 3V HITEMP W/LEGS - BR-1225A/FAN - Batteries

Digi-Key Part Number P290-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
1.98000
1.77800
1.58000
1.38250
1.26400
1.18500
1.08625
1.00725
.98750
Extended Price
1.98
17.78
79.00
138.25
316.00
592.50
1086.25
2518.12
4937.50
Manufacturer Part NumberBR-1225A/FAN
DescriptionBATT LITH COIN 3V HITEMP W/LEGS
Quantity Available
All prices are in USD

Non-Stock

Purchase 48mAh Lithium Battery 3V Panasonic - BSG BR-1225A/FAN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 48mAh Lithium Battery 3V Panasonic - BSG BR-1225A/FAN
Technical/Catalog InformationBR-1225A/FAN
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeCoin 12.5mm
Voltage - Rated 3V
Capacity48mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StyleSurface Mount (SMD,SMT)
Size / Dimension0.49" Dia x 0.10" H (12.5mm x 2.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR 1225A FAN
BR1225AFAN
P290 ND
P290ND
P290

BR-1225A/FAN Specification Sheet

Image of BATT LITH COIN 3V HITEMP W/LEGS - BR-1225A/FAN

BATT LITH COIN 3V HITEMP W/LEGS - BR-1225A/FAN (P290-ND) - Batteries

Related parts 48mAh Lithium Battery 3V Panasonic - BSG BR-1225A/FAN
48mAh Lithium Battery 3V Panasonic - BSG BR-1225A/FAN
 Order 'batt lith coin 3v hitemp w/legs - BR-1225A/FAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P290-ND.
255mAh Lithium Battery 3V Panasonic - BSG BR-2330A/GAN
 Order 'batt lith coin 3v hitemp w/legs - BR-2330A/GAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P224-ND.
190mAh Lithium Battery 3V Panasonic - BSG BR-2032/F2N
 Order 'batt lith coin 3v 20mm pcb tab - BR-2032/F2N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P223-ND.
120mAh Lithium Battery 3V Panasonic - BSG BR-1632/HFN
 Order 'battery lith coin 3v cell w/legs - BR-1632/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P299-ND.
45mAh Lithium Battery 3V Panasonic - BSG ML-2020/G1AN
 Order 'batt lith coin 3v recharge w/leg - ML-2020/G1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P046-ND.
45mAh Lithium Battery 3V Panasonic - BSG ML-2020/H1CN
 Order 'batt lith coin 3v recharge w/leg - ML-2020/H1CN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P047-ND.
48mAh Lithium Battery 3V Panasonic - BSG BR-1225A/HBN
 Order 'battery lith coin hitemp w/legs - BR-1225A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P061-ND.
165mAh Lithium Battery 3V Panasonic - BSG BR-2325/HCN
 Order 'batt lith coin 3v w/pvc 2 leads - BR-2325/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P202-ND.
90mAh Lithium Battery 3V Panasonic - BSG CR-2016/F2N
 Order 'batt lith coin 3v 20mm pcb tab - CR-2016/F2N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P222-ND.
30mAh Lithium Battery 3V Panasonic - BSG VL-2320/HFN
 Order 'batt lith coin 3v 23mm 30ma horz - VL-2320/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P083-ND.
50mAh Lithium Battery 3V Panasonic - BSG VL-2330/HFN
 Order 'batt lith coin 3v 23mm 50ma horz - VL-2330/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P085-ND.
50mAh Lithium Battery 3V Panasonic - BSG VL-2330/VCN
 Order 'batt lith coin 3v 23mm 50ma vert - VL-2330/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P086-ND.
30mAh Lithium Battery 3V Panasonic - BSG VL-2320/F2N
 Order 'batt lith coin 3v 23mm pcb tab - VL-2320/F2N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P221-ND.
120mAh Lithium Battery 3V Panasonic - BSG BR-1632A/FAN
 Order 'batt lith hitemp 120mah w/legs - BR-1632A/FAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P022-ND.
220mAh Lithium Battery 3V Sanyo Energy CR2032
 Order 'batt lith coin 3v 20mm - CR2032' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY189-ND.

Options for 48mAh Lithium Battery 3V Panasonic - BSG BR-1225A/FAN
Send this link via E-Mail
Help With This Screen

BATT LITH COIN 3V HITEMP W/LEGS - BR-1225A/FAN
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC QUAD D-TYPE F/F W/CLR 16-DIP - SN74S175N Next: FAN DC AXIAL 12V 40X15 8300RPM - AFB0412HHB
BATT LITH COIN 3V HITEMP W/LEGS - BR-1225A/FAN