RES 0.250W 1K OHM 0.5% 1206 - RNCF 32 T9 1K 0.5% R
| Digi-Key Part Number | RNCF32T91K0.5%R-ND |
5000 |
.07800 |
Extended Price
390.00 |
| Manufacturer Part Number | RNCF 32 T9 1K 0.5% R | |||
| Description | RES 0.250W 1K OHM 0.5% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 32 T9 1K 0.5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 32 T9 1K 0 5% R RNCF 32 T9 1K 05% R RNCF32T91K0 5%R ND RNCF32T91K05%RND RNCF32T91K0.5%R |
RNCF 32 T9 1K 0.5% R Specification Sheet
RES 0.250W 1K OHM 0.5% 1206 - RNCF 32 T9 1K 0.5% R (RNCF32T91K0.5%R-ND)
Related parts:RES VITREOUS AXIAL 1K OHM 3W 5% - ALVR3-1K
Order 'res vitreous axial 1k ohm 3w 5% - ALVR3-1K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALVR3-1K-ND.
RES THICK FILM 1K OHM 1W 5% SMD - MC102821001J
Order 'res thick film 1k ohm 1w 5% smd - MC102821001J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MC102J-1K-ND.
RES THICK FILM 1K OHM 1W 5% SMD - MC102821001JE
Order 'res thick film 1k ohm 1w 5% smd - MC102821001JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MC102JE-1K-ND.
RES THICK FILM 1K OHM 2W 5% - SM204031001JE
Order 'res thick film 1k ohm 2w 5% - SM204031001JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204031001JE-ND.
RES THICK FILM 1K OHM 1W 5% - SM102031001J
Order 'res thick film 1k ohm 1w 5% - SM102031001J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-1K-ND.
RES THICK FILM 1K OHM 2W 5% - SM204031001J
Order 'res thick film 1k ohm 2w 5% - SM204031001J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204J-1K-ND.
RES 0.250W 24.3K OHM 1206 - RNCF 32 T9 24.3K 0% R
Order 'res 0.250w 24.3k ohm 1206 - RNCF 32 T9 24.3K 0% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T924.3K0%R-ND.
RES 0.250W 1K OHM 0.1% 1206 - RNCF 32 T9 1K 0.1% R
Order 'res 0.250w 1k ohm 0.1% 1206 - RNCF 32 T9 1K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T91K0.1%R-ND.
RES 0.250W 1K OHM 0.5% 1206 - RNCF 32 T9 1K 0.5% R
Order 'res 0.250w 1k ohm 0.5% 1206 - RNCF 32 T9 1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T91K0.5%R-ND.
RES 0.250W 1K OHM 0.1% 1206 - RNCF 32 TA 1K 0.1% I
Order 'res 0.250w 1k ohm 0.1% 1206 - RNCF 32 TA 1K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32TA1K0.1%I-ND.
RES ANTI-SULFUR 1K OHM 5% 1206 - ERJ-S08J102V
Order 'res anti-sulfur 1k ohm 5% 1206 - ERJ-S08J102V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J102V-ND.
RES ANTI-SURGE 1K OHM 5% 1206 - ERJ-P08J102V
Order 'res anti-surge 1k ohm 5% 1206 - ERJ-P08J102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KALCT-ND.
RES ANTI-SURGE 1K OHM 5% 1206 - ERJ-P08J102V
Order 'res anti-surge 1k ohm 5% 1206 - ERJ-P08J102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KALDKR-ND.
RES ANTI-SURGE 1K OHM 5% 1206 - ERJ-P08J102V
Order 'res anti-surge 1k ohm 5% 1206 - ERJ-P08J102V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KALTR-ND.
RES TF 0.250W 1K OHM 5% 1206 - RVC 1206 1K 5% R
Order 'res tf 0.250w 1k ohm 5% 1206 - RVC 1206 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RVC12061K5%R-ND.
Send this link via E-Mail
Help With This Screen