Keywords:





19.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 19.1 0.5% R

RES 1/8W 19.1 OHM 0.5% 1206 - RNCF 32 T9 19.1 0.5% R - Resistors

Digi-Key Part Number RNCF32T919.1DR-ND
Price Break
5000
Unit Price
.07830
Extended Price
391.50
Manufacturer Part NumberRNCF 32 T9 19.1 0.5% R
DescriptionRES 1/8W 19.1 OHM 0.5% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 19.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 19.1 0.5% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 19.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 19.1 0.5% R
Technical/Catalog InformationRNCF 32 T9 19.1 0.5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms19.1
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNCF 32 T9 19 1 0 5% R
RNCF 32 T9 191 05% R
RNCF32T919 1DR ND
RNCF32T9191DRND
RNCF32T919.1DR

RNCF 32 T9 19.1 0.5% R Specification Sheet

Image of RES 1/8W 19.1 OHM 0.5% 1206 - RNCF 32 T9 19.1 0.5% R

RES 1/8W 19.1 OHM 0.5% 1206 - RNCF 32 T9 19.1 0.5% R (RNCF32T919.1DR-ND) - Resistors

Related parts 19.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 19.1 0.5% R
1.02K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 1.02K 0.1% R
 Order 'res 1/8w 1.02k ohm 0.1% 1206 - RNCF 32 T9 1.02K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T91.02KBR-ND.
1.21K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 1.21K 0.5% R
 Order 'res 1/8w 1.21k ohm 0.5% 1206 - RNCF 32 T9 1.21K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T91.21KDR-ND.
1.29K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 1.29K 0.1% I
 Order 'res 1/8w 1.29k ohm 0.1% 1206 - RNCF 32 T9 1.29K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T91.29KBI-ND.
1.33K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 1.33K 0.1% I
 Order 'res 1/8w 1.33k ohm 0.1% 1206 - RNCF 32 T9 1.33K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T91.33KBI-ND.
1.33K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 1.33K 0.1% R
 Order 'res 1/8w 1.33k ohm 0.1% 1206 - RNCF 32 T9 1.33K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T91.33KBR-ND.
1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 1.5K 0.1% R
 Order 'res 1/8w 1.5k ohm 0.1% 1206 - RNCF 32 T9 1.5K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T91.5KBR-ND.
1.87K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 1.87K 0.1% I
 Order 'res 1/8w 1.87k ohm 0.1% 1206 - RNCF 32 T9 1.87K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T91.87KBI-ND.
1.87K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 1.87K 0.1% R
 Order 'res 1/8w 1.87k ohm 0.1% 1206 - RNCF 32 T9 1.87K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T91.87KBR-ND.
1.89K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 1.89K 0.1% R
 Order 'res 1/8w 1.89k ohm 0.1% 1206 - RNCF 32 T9 1.89K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T91.89KBR-ND.
100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 100 0.1% R
 Order 'res 1/8w 100 ohm 0.1% 1206 - RNCF 32 T9 100 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T9100BR-ND.
100K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 100K 0.1% R
 Order 'res 1/8w 100k ohm 0.1% 1206 - RNCF 32 T9 100K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T9100KBR-ND.
107K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 107K 0.5% R
 Order 'res 1/8w 107k ohm 0.5% 1206 - RNCF 32 T9 107K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T9107KDR-ND.
10.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 10K 0.1% R
 Order 'res 1/8w 10k ohm 0.1% 1206 - RNCF 32 T9 10K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T910KBR-ND.
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 110 0.1% R
 Order 'res 1/8w 110 ohm 0.1% 1206 - RNCF 32 T9 110 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T9110BR-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 110K 0.1% R
 Order 'res 1/8w 110k ohm 0.1% 1206 - RNCF 32 T9 110K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T9110KBR-ND.

Options for 19.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T9 19.1 0.5% R
Send this link via E-Mail
Help With This Screen

RES 1/8W 19.1 OHM 0.5% 1206 - RNCF 32 T9 19.1 0.5% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 1/8W 19.1 OHM 0.25% 1206 - RNCF 32 T9 19.1 0.25% R Next: RES 1/8W 19.1 OHM 1% AXIAL - RN 1/8 T1 19.1 1% R
RES 1/8W 19.1 OHM 0.5% 1206 - RNCF 32 T9 19.1 0.5% R