RES 0.250W 19.1 OHM 0.1% 1206 - RNCF 32 T9 19.1 0.1% R
| Digi-Key Part Number | RNCF32T919.10.1%R-ND |
5000 |
.19600 |
Extended Price
980.00 |
| Manufacturer Part Number | RNCF 32 T9 19.1 0.1% R | |||
| Description | RES 0.250W 19.1 OHM 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 32 T9 19.1 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 19.1 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 32 T9 19 1 0 1% R RNCF 32 T9 191 01% R RNCF32T919 10 1%R ND RNCF32T919101%RND RNCF32T919.10.1%R |
RNCF 32 T9 19.1 0.1% R Specification Sheet
RES 0.250W 19.1 OHM 0.1% 1206 - RNCF 32 T9 19.1 0.1% R (RNCF32T919.10.1%R-ND)
Related parts:RES 1 OHM 10W .1% FOIL TO-220 - USR 2-T220B 1.00 OHM 0.1% 3PPM
Order 'res 1 ohm 10w .1% foil to-220 - USR 2-T220B 1.00 OHM 0.1% 3PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number USR 2-T220B 1.00 OHM 0.1% 3PPM-ND.
RES .1 OHM 1W 1% WW SMD - S-2 0.100 OHM 1%
Order 'res .1 ohm 1w 1% ww smd - S-2 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.100FCT-ND.
RES .1 OHM 1W 1% WW SMD - S-2 0.100 OHM 1%
Order 'res .1 ohm 1w 1% ww smd - S-2 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.100FDKR-ND.
RES 1 OHM 1W 1% WW SMD - S-2 1.000 OHM 1%
Order 'res 1 ohm 1w 1% ww smd - S-2 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-1.000FCT-ND.
RES 1 OHM 1W 1% WW SMD - S-2 1.000 OHM 1%
Order 'res 1 ohm 1w 1% ww smd - S-2 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-1.000FDKR-ND.
RES .1 OHM 3W 1% WW SMD - S-3 0.100 OHM 1%
Order 'res .1 ohm 3w 1% ww smd - S-3 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-0.100FCT-ND.
RES .1 OHM 3W 1% WW SMD - S-3 0.100 OHM 1%
Order 'res .1 ohm 3w 1% ww smd - S-3 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-0.100FDKR-ND.
RES .1 OHM 3W 1% WW SMD - S-3 0.100 OHM 1%
Order 'res .1 ohm 3w 1% ww smd - S-3 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.100FTR-ND.
RES 1 OHM 3W 1% WW SMD - S-3 1.000 OHM 1%
Order 'res 1 ohm 3w 1% ww smd - S-3 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-1.000FCT-ND.
RES 1 OHM 3W 1% WW SMD - S-3 1.000 OHM 1%
Order 'res 1 ohm 3w 1% ww smd - S-3 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-1.000FDKR-ND.
RES .1 OHM 2W 1% WW SMD - S-4 0.100 OHM 1%
Order 'res .1 ohm 2w 1% ww smd - S-4 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-0.100FCT-ND.
RES .1 OHM 2W 1% WW SMD - S-4 0.100 OHM 1%
Order 'res .1 ohm 2w 1% ww smd - S-4 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-0.100FDKR-ND.
RES 1 OHM 2W 1% WW SMD - S-4 1.000 OHM 1%
Order 'res 1 ohm 2w 1% ww smd - S-4 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-1.000FCT-ND.
RES 1 OHM 2W 1% WW SMD - S-4 1.000 OHM 1%
Order 'res 1 ohm 2w 1% ww smd - S-4 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-1.000FDKR-ND.
RES .1 OHM 4W 1% WW SMD - S-5 0.100 OHM 1%
Order 'res .1 ohm 4w 1% ww smd - S-5 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-5-0.100FCT-ND.
Send this link via E-Mail
Help With This Screen